Yageo Group C0805X470J5GACAUTO

Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 4.7e-05uF, Surface Mount, 0805
$ 0.115
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C0805X470J5GACAUTO.

IHS

Datasheet20 pages2 years ago

element14 APAC

Farnell

Newark

Inventory History

3 month trend:
-0.56%

CAD Models

Download Yageo Group C0805X470J5GACAUTO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.115
$ 0.02
$ 0.02
Stock
167,138
6,423,191
6,423,191
Authorized Distributors
5
6
6
Capacitance
47 pF
47 pF
47 pF
Dielectric
C0G
-
-
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
5 %
5 %
5 %
Height
780 µm
780 µm
780 µm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-11-23
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 47pF C0G 0805 5%
Yageo GroupC0805C470J1GACTU
Capacitor: ceramic; MLCC; 47pF; 100V; C0G; ±5%; SMD; 0805
KYOCERA AVX08055A470JAT2A
50V 47pF C0G ±5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC0805C470J2GACTU
Cap Ceramic 47pF 200V C0G 5% Pad SMD 0805 125°C Extreme Low ESR T/R
Surface Mount Ceramic Multilayer Capacitor 47pF 5% C0G 50V 0805 Paper T/R
Multilayer Ceramic Capacitor, Grm Series, 47 Pf, - 5%, C0g / Np0, 50 V, 0805 [2012 Metric]

Descriptions

Descriptions of Yageo Group C0805X470J5GACAUTO provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 4.7e-05uF, Surface Mount, 0805
Cap, Aec-Q200, 47Pf, 50V, Mlcc, 0805 Rohs Compliant: Yes |Kemet C0805X470J5GACAUTO
Cap Ceramic 47pF 50V C0G 5% SMD 0805 125°C Paper T/R
Avnet Japan
ceramic capacitor 30ppm/Cel ppm/C 5% 47pF 50V
47pF ¡À5% C0G(NP0) 50V 0805 2mm*780¦Ìm
17003002,电容, AEC-Q200, 47PF, 50V, 多层陶瓷电容, 0805;
C0805X470J5GACAUTO, YAGEO / KEMET ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C0805X470J5GAC AUTO