Yageo Group CC0805JRNPO9BN470

Surface Mount Ceramic Multilayer Capacitor 47pF 5% C0G 50V 0805 Paper T/R
$ 0.014
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group CC0805JRNPO9BN470.

IHS

Datasheet15 pages2 years ago

element14 APAC

Newark

Future Electronics

SOS electronic

Inventory History

3 month trend:
-21.78%

CAD Models

Download Yageo Group CC0805JRNPO9BN470 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.014
$ 0.034
Stock
7,032,225
289,704
Authorized Distributors
6
6
Capacitance
47 pF
47 pF
Dielectric
C0G
-
Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
Voltage Rating (DC)
50 V
50 V
Tolerance
5 %
-
Height
600 µm
600 µm

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2005-07-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Samsung Electro-MechanicsCL21C470JBANNNC
Multilayer Ceramic Capacitor, 47 pF, 50 V, ± 5%, C0G (NP0), 0805 [2012 Metric]
Cap Ceramic 47pF 50V C0G 5% Pad SMD 0805 125C Extreme Low ESR T/R
Samsung Electro-MechanicsCL21C510JBANNNC
Multilayer Ceramic Capacitor, 51 pF, 50 V, ± 5%, C0G (NP0), 0805 [2012 Metric]
Samsung Electro-MechanicsCL21C430JBANNNC
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 0+-30ppm/Celcius TC, 43pF, Surface Mount, 0805 inch
KYOCERA AVX08055A470JAT2A
50V 47pF C0G ±5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 47pF 50V C0G 5% Pad SMD 0805 125C Extreme Low ESR Automotive T/R

Descriptions

Descriptions of Yageo Group CC0805JRNPO9BN470 provided by its distributors.

Surface Mount Ceramic Multilayer Capacitor 47pF 5% C0G 50V 0805 Paper T/R
Avnet Japan
Multilayer Ceramic Capacitors MLCC – SMD/SMT; YAGEO; CC0805JRNPO9BN470; 47 pF; 0805; 50 V; 50 V
Ceramic Capacitor SMD 0805 K0805 47pF NP0 50V 5% REEL
Chip Capacitor (MLCC) 0805 47pF ±5% 50V C0G(NP0)
CAP CERAMIC 47PF 50V C0G 5% 0805 SMD
CAPACITOR, 0805, 47PF, 50V, NP0; Dielectric Characteristic:C0G / NP0; Capacitance:47pF; Capacitance Tolerance:± 5%; Voltage Rating:50V; Temperature Coefficient:± 30ppm/°C; Capacitor Case Style:0805; No. of Pins:2; Mounting Type:SMD; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC; Application:Standard; Capacitor Dielectric Type:Multilayer Ceramic; Case Style:0805; Max Operating Temperature:125°C; Min Temperature Operating:-55°C; Terminal Type:Surface Mount (SMD, SMT); Termination Type:SMD; Tolerance, +:5%; Tolerance, -:5%; Voltage Rating DC:50V
Capacitance pF = 47 / Rated Voltage V = 50 / Tolerance = ±5 % / Ceramic Dielectric = NP0 / Package Type = 0805 / Termination Type = Soldering Pads / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Series = CC / Length mm = 2 / Width mm = 1.3 / Height mm = 0.6 / Packaging = Tape & Reel

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.