What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group C0805C470J5GACTU

50V 47pF C0G ±5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C0805C470J5GACTU.

IHS

Datasheet22 pages2 years ago
Datasheet1 page11 years ago

Upverter

Newark

element14 APAC

Farnell

Inventory History

3 month trend:
+24.56%

CAD Models

Download Yageo Group C0805C470J5GACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.02
$ 0.01
$ 0.01
Stock
7,350,940
10,673,865
10,673,865
Authorized Distributors
6
6
6
Capacitance
47 pF
47 pF
47 pF
Dielectric
-
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
5 %
5 %
5 %
Height
780 µm
750 µm
750 µm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date1997-02-01
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

0603 51 pF 50 V ±2 % Tolerance NP0 SMT Multilayer Ceramic Capacitor

Descriptions

Descriptions of Yageo Group C0805C470J5GACTU provided by its distributors.

50V 47pF C0G ±5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
LOW LOSS, ULTRA STABLE, MLCC, SMD CERAMIC CAPACITOR Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0805
Cap Ceramic 47pF 50V C0G 5% SMD 2.0 x 1.2 mm 125 C Plastic
CAPACITOR, CERAMIC, CAP 47 PF, TOL 5%,VOL-RTG 50 VDC, SMT,0805,COG (NPO),TAPE&REEL
Cap 47Pf 50Vdc C0G 5% Smd 0805 Rohs Compliant: Yes
Ceramic Capacitor 47pF, 50VDC, 0805, ±5 %
SMD MLC Capacitor 47pF 50V 5% NPO 0805
47pF ±5% C0G(NP0) 50V 0805 SMD mount 2mm*1.25mm*1.25mm
0805,NP0,47PF,5%,50V,UNMARKED, 70V SERIES ROHS 3K<AZ

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C0805C470J5GAC 7800
  • C0805C470J5GAC TU
  • C0805C470J5GAC TU.
  • C0805C470J5GAC-TU
  • C0805C470J5GAC7800
  • C0805C470J5GACTU.