Yageo Group C0805W472KDRACTU

Cap Ceramic 0.0047uF 1000V X7R 10% SMD 0805 125°C Embossed Plastic T/R
$ 0.118
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C0805W472KDRACTU.

IHS

Datasheet4 pages2 years ago
Datasheet4 pages0 years ago

element14 APAC

Farnell

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+16.32%

CAD Models

Download Yageo Group C0805W472KDRACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.118
$ 0.065
$ 0.065
Stock
179,527
694,887
694,887
Authorized Distributors
6
6
6
Capacitance
4.7 nF
4.7 nF
4.7 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
1 kV
1 kV
1 kV
Tolerance
10 %
10 %
10 %
Height
1.25 mm
1.25 mm
1.25 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Yageo GroupC0805V472KDRACTU
4.7nF ±10% 1kV X7R 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT RoHS
Yageo GroupC0805X472KDRACTU
Cap Ceramic 0.0047uF 1000V X7R 10% Pad SMD 0805 Flexible Termination 125°C Automotive T/R
Yageo GroupC0805C472KDRACTU
Multilayer Ceramic Capacitor, 4700 pF, 1000 V, ± 10%, X7R, 0805 [2012 Metric]
TAIYO YUDENQMK212B7472KG-T
Medium-High Voltage Multilayer Ceramic Capacitors, 250V, 4700 pF, ± 10 %, 0805, X7R, RoHS
250V 4.7nF X7R 卤10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
100V 4.7nF X7R 卤10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Yageo Group C0805W472KDRACTU provided by its distributors.

Cap Ceramic 0.0047uF 1000V X7R 10% SMD 0805 125°C Embossed Plastic T/R
Avnet Japan
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0805
Multilayer Ceramic Capacitor, Aec-Q200 Arcshield V Series, 4700 Pf, - 10%, X7R, 1 Kv Rohs Compliant: Yes |Kemet C0805W472KDRACTU
0805 (2012Metric) ArcShield SMD Comm X7R HV 1kV 4700pF ±10% X7R

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C0805W472KDRAC TU
  • C0805W472KDRAC7800