Descriptions of Yageo Group C0805F224K5RACTU provided by its distributors.
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.22uF X7R 0805 10%
Cap Ceramic 0.22uF 50V X7R 10% SMD 0805 125°C Plastic T/R
Avnet Japan
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0805
CAPACITOR CERAMIC 0.22UF, 50V, X7R, 0805
Ceramic, Open Mode, OpenMode-(CxxxxF), 0.22 uF, 10%, 50 V, 0805, X7R, SMD, MLCC, Open Mode, Temperature Stable
Chip Capacitance (Mlcc) 0805 220nF ±10% 50V X7R
Ceramic Capacitor 220nF, 50VDC, 0805, ±10 %
0805 (2012Metric) SMD Comm X7R FO 50V 0.22muF ±10% X7R
CAP, 0.22µF, 50V, 10%, X7R, 0805; Capacitance:0.22µF; Voltage Rating:50V; Ceramic Capacitor Case:0805 [2012 Metric]; Capacitance Tolerance:± 10%;
Ceramic Capacitor 0.22Uf, 50V, X7R, 10%, 0805; Capacitance:0.22Μf; Voltage(Dc):50V; Capacitor Case/Package:0805 [2012 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Product Range:F Series Fo-Cap Series Rohs Compliant: Yes |Kemet C0805F224K5RACTU