
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | GCM21BR71H224KA37L | 240,000 | 3K | 2d | ||||||||
| Newark | GCM21BR71H224KA37L | 48,185 | 5 | Cut Tape | ||||||||
| Future Electronics | GCM21BR71H224KA37L | 18,000 | 3K | Tape & Reel | ||||||||
| CoreStaff | ST45166466 | 11,406 | 1 | 17h | ||||||||
| TME | GCM21BR71H224KA37L | 2,837 | 1 | 21h |
Download datasheets and manufacturer documentation for Murata GCM21BR71H224KA37L.
Download Murata GCM21BR71H224KA37L symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of Murata GCM21BR71H224KA37L provided by its distributors.
Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:
Download datasheets and manufacturer documentation for Murata GCM21BR71H224KA37L.