KYOCERA AVX 08055C224KAT2A

0805 220NF Ceramic Multilayer Capacitor, 50 VDC, +125DEGC, X7R Dielec, +/-10%
$ 0.124
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 08055C224KAT2A.

IHS

Datasheet4 pages3 years ago

HQonline

Upverter

Newark

Farnell

Inventory History

3 month trend:
+49.89%

CAD Models

Download KYOCERA AVX 08055C224KAT2A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2006-04-19
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

TAIYO YUDENUMK212B7224KG-T
50V 220nF X7R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL21B224KBFNNNE
50V 220nF X7R 卤10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
50V 220nF X7R 卤10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
50V 220nF X7R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
50V 220nF X7R 卤10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENGMK212B7224KGHT
Multilayer Ceramic Capacitors MLCC - SMD/SMT .22uF 35Volts X7R +/-10% 0805 STD

Descriptions

Descriptions of KYOCERA AVX 08055C224KAT2A provided by its distributors.

0805 220NF CERAMIC MULTILAYER CAPACITOR, 50 VDC, +125DEGC, X7R DIELEC, +/-10%
CAP CER 0.22UF 50V X7R 0805 / 0.22 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0805
Cap Ceramic 0.22uF 50V X7R 10% SMD 0805 125°C Embossed T/R
Avnet Japan
0805 (2012Metric) ceramic capacitor 50V 0.22muF ±10% X7R
Cap Ceramic 0.22uF 50V X7R 10% PAD SMD 0805 125C T/R
CAP, 0.22µF, 50V, 10%, X7R, 0805, REEL
Chip Capacitance (Mlcc) 0805 220nF ±10% 50V X7R
Ceramic Capacitor 220nF, 50V, 0805, ±10 %
CAP 0.22UF 50VDC X7R 10% SMD 0805
Ceramic Capacitor 0.22Uf, 50V, X7R, 10%, 0805, Full Reel; Capacitance:0.22Μf; Voltage(Dc):50V; Capacitor Case/Package:0805 [2012 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Product Range:-; Qualification:- Rohs Compliant: Yes |Kyocera Avx 08055C224KAT2A.

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • 08055C224KAT2A.
  • 08055C224KAT2A/2K
  • 08055C224KAT2A2K
  • 08055C224KAT2A\2K
  • 08055C224KAT2A\\2K