Yageo Group C0805C682J1RACTU

Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 6800pF X7R 0805 5%
$ 0.026
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C0805C682J1RACTU.

IHS

Datasheet27 pages2 years ago

Upverter

Farnell

Newark

element14 APAC

Inventory History

3 month trend:
-0.08%

CAD Models

Download Yageo Group C0805C682J1RACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-01-10
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

KYOCERA AVX08051C682JAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 6800pF X7R 0805 5% Tol
KYOCERA AVX0805YC682JAT2A
Cap Ceramic 0.0068uF 16V X7R 5% SMD 0805 125°C Paper T/R
Cap Ceramic 0.0068uF 50V X7R 5% SMD 0805 125°C Paper T/R
KYOCERA AVX08051C682KAT2A
0805 6.8 nF 100 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
100V 6.8nF X7R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
50V 6.8nF X7R ±5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Yageo Group C0805C682J1RACTU provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 6800pF X7R 0805 5%
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 0805
Cap Ceramic 0.0068uF 100V X7R 5% SMD 0805 125°C Paper T/R
CERAMIC CAPACITOR 6800PF 100V, X7R, 5%, 0805, FULL REEL
CAP CER 6800PF 100V 5% X7R 0805
Ceramic Capacitor 6800Pf 100V, X7R, 5%, 0805, Full Reel; Capacitance:6800Pf; Voltage(Dc):100V; Capacitor Case/Package:0805 [2012 Metric]; Capacitance Tolerance:± 5%; Dielectric Characteristic:X7R; Product Range:C Series Kemet Rohs Compliant: Yes |Kemet C0805C682J1RACTU

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C0805C682J1RAC TU
  • C0805C682J1RAC-TU
  • C0805C682J1RACTU.