What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata GRM216R71H682JA01D

Cap Ceramic 0.0068uF 50V X7R 5% SMD 0805 125°C Paper T/R
EOL

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM216R71H682JA01D.

Geoflip

Datasheet2 pages6 years ago

Ciiva

Alternate Parts

Price @ 1000
$ 0.029
Stock
11,583
229,367
Authorized Distributors
0
6
Capacitance
6.8 nF
6.8 nF
Dielectric
X7R
X7R
Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
Voltage Rating (DC)
50 V
50 V
Tolerance
5 %
5 %
Height
600 µm
600 µm

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2013-07-30
Lifecycle StatusEOL (Last Updated: 5 years ago)
LTB Date2021-03-31
LTD Date2022-03-31
Manufacturer Lifecycle StatusTO BE DISCONTINUED (Last Updated: 5 years ago)

Related Parts

50V 6.8nF X7R ±5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL10B682JB8NNNC
50V 6.8nF X7R 卤5% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0402 6800 pF 25 V ±5% Tolerance X7R SMT Monolithic Ceramic Chip Capacitor
Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 0402
KYOCERA AVX06035C682J4T2A
Cap Ceramic 0.0068uF 50V X7R 5% Pad SMD 0603 125C Automotive T/R
50V 6.8nF X7R ±5% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GRM216R71H682JA01D provided by its distributors.

Cap Ceramic 0.0068uF 50V X7R 5% SMD 0805 125°C Paper T/R
Ceramic Capacitor, YES, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 2012M/0805
CERAMIC CAPACITOR ceramic capacitor X7R 5% 6.8nF 50V
6800PF 50V 5% 080

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH