Yageo Group C0805C681J5GACTU

Ceramic capacitor, 680 pF, 50 V (DC), ±5 %, SMD 0805, C0G, C0805C681J5GAC7800
$ 0.032
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C0805C681J5GACTU.

IHS

Datasheet22 pages2 years ago
Datasheet1 page7 years ago

Upverter

Newark

element14 APAC

Farnell

Inventory History

3 month trend:
+42.46%

CAD Models

Download Yageo Group C0805C681J5GACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.032
$ 0.023
$ 0.023
Stock
1,278,447
56,479
56,479
Authorized Distributors
6
6
6
Capacitance
680 pF
680 pF
680 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
5 %
5 %
5 %
Height
780 µm
780 µm
780 µm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date1997-02-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

50V 680pF NP0 ±5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX08055A681JAT2A
0805 680 pF 50 V ±5 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
0805 680 pF 50 V ±5% Tolerance C0G Multilayer Ceramic Chip Capacitor
0805 680 pF 50 V ±5% Tolerance C0G SMT Multilayer Ceramic Capacitor
100V 680pF NP0 ±5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL21C681JCCNNNC
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 0+-30ppm/Celcius TC, 680pF, Surface Mount, 0805 inch

Descriptions

Descriptions of Yageo Group C0805C681J5GACTU provided by its distributors.

Ceramic capacitor, 680 pF, 50 V (DC), ±5 %, SMD 0805, C0G, C0805C681J5GAC7800
Cap Ceramic 680pF 50V C0G 5% SMD 0805 125C Plastic T/R
Cap Ceramic 680pF 50V C0G 5% Pad SMD 0805 125°C Extreme Low ESR T/R
SURFACE MOUNT MULTILAYER CERAMIC CHIP CAPACITOR Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00068uF, Surface Mount, 0805
Cap Ceramic 680pF 50V C0G 5% SMD 0805 125°C Paper T/R
Avnet Japan
Ceramic Capacitor 680pF, 50VDC, 0805, ±5 %
SMD MLC Capacitor 680pF 50V 5% NPO 0805
Ceramic Capacitor 680Pf 50V, C0G, 5%, 0805, Full Reel; Capacitance:680Pf; Voltage(Dc):50V; Capacitor Case/Package:0805 [2012 Metric]; Capacitance Tolerance:± 5%; Dielectric Characteristic:C0G/Np0; Product Range:C Series Kemet Rohs Compliant: Yes |Kemet C0805C681J5GACTU

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C0805C681J5GAC 7800
  • C0805C681J5GAC-TU
  • C0805C681J5GAC7800
  • C0805C681J5GAC7800+
  • C0805C681J5GACTU.