Yageo Group CC0805JRNPO9BN681

50V 680pF NP0 ±5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.029
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group CC0805JRNPO9BN681.

IHS

Datasheet15 pages2 years ago

Future Electronics

Upverter

element14 APAC

Newark

Inventory History

3 month trend:
-19.58%

CAD Models

Download Yageo Group CC0805JRNPO9BN681 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.029
$ 0.208
Stock
3,495,885
17,742
Authorized Distributors
6
5
Capacitance
680 pF
680 pF
Dielectric
C0G
C0G
Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
Voltage Rating (DC)
50 V
50 V
Tolerance
5 %
5 %
Height
600 µm
600 µm

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2005-07-07
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

0402 680 pF 50 V ±5% Tolerance C0G SMT Multilayer Ceramic Capacitor
Samsung Electro-MechanicsCL05C681JB5NNNC
50V 680pF C0G 卤5% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX08055A681JAT2A
0805 680 pF 50 V ±5 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
50V 680pF NP0 卤5% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0805 680 pF 50 V ±5% Tolerance C0G Multilayer Ceramic Chip Capacitor
50V 680pF NP0 ±2% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Yageo Group CC0805JRNPO9BN681 provided by its distributors.

50V 680pF NP0 ±5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
CAP CER 680PF 50V C0G/NPO 0805 / 680 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00068uF, Surface Mount, 0805
Ceramic Capacitor SMD 0805 K0805 680pF NP0 50V 5% REEL
Cap Ceramic 680pF 50V C0G 5% SMD 0805 125°C Paper T/R
Avnet Japan
Chip Capacitor (MLCC) 0805 680pF ±5% 50V C0G(NP0)
Ceramic Capacitor 680Pf 50V, C0G, 5%, 0805; Rango De Producto:Serie Cc; Capacidad:680Pf; Tolerancia, Capacitancia:± 5%; Característica Dieléctrico:C0G/Np0; Tensión Nominal:50V; Tipo De Condensador De Cerámica:0805 [Métrica 2012] |Yageo (Phycomp) CC0805JRNPO9BN681
Capacitance pF = 680 / Rated Voltage V = 50 / Tolerance = ±5 % / Ceramic Dielectric = NP0 / Package Type = 0805 / Termination Type = Soldering Pads / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Series = CC / Length mm = 2 / Width mm = 1.3 / Height mm = 0.6 / Packaging = Tape & Reel
CAPACITOR, 0805, 680PF, 50V; Capacitor Application:Standard; Dielectric Characteristic:C0G / NP0; Capacitance:680pF; Capacitance Tolerance:± 5%; Voltage Rating:50VDC; Capacitor Case Style:0805; Capacitor Mounting:SMD; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (15-Dec-2010); Capacitor Dielectric Type:Multilayer Ceramic; External Depth:0.89mm; External Length / Height:2mm; External Width:1.25mm; Insulation Resistance:100000Mohm; No. of Pins:2; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Package / Case:0805; Reel Quantity:4000; Temperature Coefficient:0 ± 30ppm/°C; Terminal Type:Surface Mount (SMD, SMT); Termination Type:SMD; Tolerance +:5%; Tolerance -:5%; Voltage Rating VDC:50V

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CC0805JRNPO9BN681.