KYOCERA AVX 08052C332KAT2A

0805 3.3 nF 200 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
$ 0.078
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 08052C332KAT2A.

IHS

Datasheet4 pages3 years ago

Upverter

Farnell

Newark

TME

Inventory History

3 month trend:
+90.64%

CAD Models

Download KYOCERA AVX 08052C332KAT2A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.078
$ 0.034
$ 0.034
Stock
43,403
245,916
245,916
Authorized Distributors
6
6
6
Capacitance
3.3 nF
3.3 nF
3.3 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
200 V
200 V
200 V
Tolerance
10 %
10 %
10 %
Height
940 µm
850 µm
850 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2001-11-14
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

TAIYO YUDENQMK212B7332KD-T
Medium-High Voltage Multilayer Ceramic Capacitors, 250V, 3300 pF, ± 10 %, 0805, X7R, RoHS
TAIYO YUDENQMK212B7332KDHT
Multilayer Ceramic Capacitors MLCC - SMD/SMT 3300p 250 X7R +/-10% 0805 AEC-Q200
Cap Ceramic 0.0033uF 250V X7R 10% Pad SMD 0805 125C Automotive
0805 3300 pF 250 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
SMD Comm X7R 0805 (2012Metric) ceramic capacitor 0.079Lx0.049W 2.00mmx1.25mm X7R ±10% 3300pF
KYOCERA AVX08051C332KAT2A
0805 3.3 nF 100 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor

Descriptions

Descriptions of KYOCERA AVX 08052C332KAT2A provided by its distributors.

0805 3.3 nF 200 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
Cap Ceramic 0.0033uF 200V X7R 10% SMD 0805 125°C Paper T/R
CERAMIC CAPACITOR 3300PF 200V, X7R, 10%, 0805, FULL REEL

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • 08052C332KAT2A/4K
  • 08052C332KAT2A4K
  • 08052C332KAT2A\4K
  • 08052C332KAT2A\\4K