Yageo Group C0805C130J1GACTU

Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30Ppm/Cel Tc, 0.000013Uf,
$ 0.101
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C0805C130J1GACTU.

Farnell

Datasheet22 pages2 years ago

Upverter

JRH Electronics

Newark

Inventory History

3 month trend:
-14.76%

CAD Models

Download Yageo Group C0805C130J1GACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KYOCERA AVX08051A130JAT2A
0805 13 pF 100 V ±5 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
Yageo GroupC0805C120J1GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 12pF C0G 0805 5%
KYOCERA AVX08055A130JAT2A
0805 50V 13pF C0G 5% multilayer ceramic capacitor
Samsung Electro-MechanicsCL21C130JBANNNC
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 0+-30ppm/Celcius TC, 13pF, Surface Mount, 0805 inch
Yageo GroupC0805C120J5GACTU
12pF ±5% 50V C0G 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT RoHS
KYOCERA AVX08051A120JAT2A
0805 12 pF 100 V ±5 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor

Descriptions

Descriptions of Yageo Group C0805C130J1GACTU provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30Ppm/Cel Tc, 0.000013Uf,
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 13pF C0G 0805 5%
Cap Ceramic 13pF 100V C0G 5% Pad SMD 0805 125C T/R
MLCC 100V 5% C0G TC 0.000013uF SMD 0805
Ceramic Capacitor, Multilayer, C
Cap, 13Pf, 100V, Mlcc, 0805; Capacitance:13Pf; Voltage(Dc):100V; Voltage(Ac):-; Capacitor Case/Package:0805 [2012 Metric]; Capacitance Tolerance:± 5%; Dielectric Characteristic:C0G/Np0; Product Range:-; Product Length:2Mm Rohs Compliant: Yes |Kemet C0805C130J1GACTU

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.