Yageo Group C0805C105K8PACTU

Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0805
$ 0.108
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C0805C105K8PACTU.

IHS

Datasheet21 pages3 years ago
Datasheet18 pages14 years ago

Newark

element14 APAC

Farnell

Electro Sonic

Inventory History

3 month trend:
-11.80%

CAD Models

Download Yageo Group C0805C105K8PACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.108
$ 0.04
$ 0.04
Stock
332,248
438,974
438,974
Authorized Distributors
6
6
6
Capacitance
1 µF
1 µF
1 µF
Dielectric
X5R
X5R
X5R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
10 %
10 %
10 %
Height
600 µm
850 µm
850 µm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-01-10
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

10V 1uF X5R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 2012M/0805
25V 1uF X5R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX0805ZD105KAT2A
Smd Multilayer Ceramic Capacitor, 1 F, 10%, X5R, 10 V, 0805 [2012 Metric] Rohs Compliant: Yes
TAIYO YUDENTMK212BJ105KD-T
CAP CER 1UF 25V X5R 0805 / High Value Multilayer Ceramic Capacitors (High dielectric type)
25V 1uF X5R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Yageo Group C0805C105K8PACTU provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0805
Cap Ceramic 1uF 10V X5R 10% SMD 0805 85°C Plastic T/R
Avnet Japan
Chip Capacitance (Mlcc) 0805 1μF ±10% 10V X5R
0805 (2012Metric) SMD Comm X5R 10V 1muF ±10% X5R
1¦ÌF ¡À10% X5R 10V 0805 2mm*1.25mm*900¦Ìm
0805,1UF,X5R,10V,10%,7IN RL <TX
C0805C105K8PAC7800, YAGEO / KEMET ELECTRONICS
Mlcc Capacitor, 1Uf, 10V, X5R, 10%, 0805, Full Reel; Rango De Producto:Serie C; Capacidad:1Μf; Tolerancia, Capacitancia:± 10%; Característica Dieléctrico:X5R; Tensión Nominal:10V; Tipo De Condensador De Cerámica:0805 [Métrica 2012] |Kemet C0805C105K8PACTU

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C 0805C105K8PACTU
  • C0805C105K8PAC TU
  • C0805C105K8PAC7800
  • C0805C105K8PAC@7800
  • C0805C105K8PACTU.