Murata GRM216R61E105KA12D

25V 1uF X5R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.114
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM216R61E105KA12D.

Future Electronics

Datasheet4 pages5 years ago
Datasheet206 pages9 years ago
Datasheet3 pages12 years ago
Datasheet1 page0 years ago
Datasheet0 pages0 years ago

element14 APAC

Farnell

_legacy Avnet

Ciiva

Inventory History

3 month trend:
-3.35%

CAD Models

Download Murata GRM216R61E105KA12D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.114
$ 0.082
Stock
1,321,113
51,529
Authorized Distributors
6
5
Capacitance
1 µF
1 µF
Dielectric
X5R
-
Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
Voltage Rating (DC)
25 V
25 V
Tolerance
10 %
10 %
Height
600 µm
550 µm

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2006-06-22
Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

Yageo GroupC0805C105K3PACTU
25V 1uF X5R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENJMK212BJ105KK-T
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0805
TAIYO YUDENTMK212BJ105KG-T
0805 1 uF 25 V ±10 % X5R Surface Mount Multilayer Ceramic Capacitor
TAIYO YUDENTMK212BJ105KD-T
CAP CER 1UF 25V X5R 0805 / High Value Multilayer Ceramic Capacitors (High dielectric type)
25V 1uF X5R 卤10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
25V 1uF X5R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GRM216R61E105KA12D provided by its distributors.

25V 1uF X5R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0805 1 uF 25 V ±10% Tolerance X5R SMT Multilayer Ceramic Capacitor
CERAMIC CAPACITOR Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0805
Cap Ceramic 1uF 25V X5R 10% SMD 0805 85°C Paper T/R
Cap Ceramic 1uF 25V X5R 10% Pad SMD 0805 85C T/R
Cap, 1Μf, 25V, 10%, X5R, 0805, Reel; Capacitance:1Μf; Voltage Rating:25V; Ceramic Capacitor Case:0805 [2012 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X5R; Product Range:Grm Series; Operating Temperature Rohs Compliant: Yes |Murata GRM216R61E105KA12D

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GRM216R61E105KA12D.