Murata GRM219R61A105KA01D

10V 1uF X5R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.043
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM219R61A105KA01D.

Newark

Datasheet1 page9 years ago

Ciiva

TME

Future Electronics

Arrow Electronics

Inventory History

3 month trend:
+1230%

CAD Models

Download Murata GRM219R61A105KA01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.043
$ 0.108
$ 0.108
Stock
300,931
332,248
332,248
Authorized Distributors
6
6
6
Capacitance
1 µF
1 µF
1 µF
Dielectric
X5R
X5R
X5R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
10 %
10 %
10 %
Height
850 µm
600 µm
600 µm

Supply Chain

Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

C 0805 (2012Metric) Ceramic Capacitor 0.079Lx0.049W 2.00mmx1.25mm X5R ±10% 1muF
Samsung Electro-MechanicsCL21A105KBCLNNC
50V 1uF X5R 卤10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENEMK212BJ105KDHT
Cap ,mlcc ,0805,16V ,x5R,1Uf10% ,t&r Rohs Compliant: Yes |Taiyo Yuden EMK212BJ105KDHT
Samsung Electro-MechanicsCL21A105KACLNNC
25V 1uF X5R 卤10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENTMK212BJ105KD-T
CAP CER 1UF 25V X5R 0805 / High Value Multilayer Ceramic Capacitors (High dielectric type)
25V 1uF X5R 卤10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GRM219R61A105KA01D provided by its distributors.

10V 1uF X5R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0805 1 uF 10 V ±10% Tolerance X5R SMT Multilayer Ceramic Capacitor
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 2012M/0805
Cap Ceramic 1uF 10V X5R 10% Pad SMD 0805 85C T/R
0805 (2012Metric) CERAMIC CAPACITOR GRM 10V 1muF ±10% X5R
CAP, MLCC, X5R, 1UF, 10V, 0805
CAP, 1µF, 10V, 10%, X5R, 0805; Capacitance: 1µF; Voltage Rating: 10V; Ceramic Capacitor Case: 0805 [2012 Metric]; Capacitance Tolerance: ± 10%; Dielectric Characteristic: X5R; Product Range: GRM Series; Operating Temperature Min: -55°C; Operating Temperature Max: 85°C; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GRM219R61A105KA01D.