Yageo Group C0805C102J1RACAUTO

Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 1000pF X7R 0805 5% AEC-Q200
$ 0.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C0805C102J1RACAUTO.

IHS

Datasheet26 pages2 years ago

Upverter

Farnell

Inventory History

3 month trend:
-0.68%

CAD Models

Download Yageo Group C0805C102J1RACAUTO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.09
$ 0.065
$ 0.065
Stock
52,084
249,381
249,381
Authorized Distributors
5
6
6
Capacitance
1 nF
1 nF
1 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
5 %
5 %
5 %
Height
780 µm
780 µm
780 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

KYOCERA AVX08051A102JAT2A
0805 1NF CERAMIC MULTILAYER CAPACITOR, 100 V DC, +125DEGC, C0G DIELECTRIC, +/-5%
KYOCERA AVX08051C102JAT2A
100V 1nF X7R ±5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0805 1 nF 100 V ±5% Tolerance C0G SMT Multilayer Ceramic Capacitor
KYOCERA AVX08051A102J4T2A
0805 STANDARD 1NF CERAMIC MULTILAYER CAP,100V DC,+125C, C0G DIELECTRIC,+/-5% SMD
C Series 0805 1 nF 100 V ±5 % Tolerance C0G SMT Multilayer Ceramic Capacitor
Cap Ceramic 0.001uF 100V C0G 5% Pad SMD 0805 125C Automotive T/R

Descriptions

Descriptions of Yageo Group C0805C102J1RACAUTO provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 1000pF X7R 0805 5% AEC-Q200
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0805
Chip Capacitance (Mlcc) 0805 1nF ±5% 100V X7R
0805 ceramic capacitor 30ppm/C 5% 1nF 100V
CAP, AEC-Q200, 1000PF, 100V, MLCC, 0805; Capacitance: 1000pF; Voltage Rating: 100V; Ceramic Capacitor Case: 0805 [2012 Metric]; Capacitance Tolerance: ± 5%; Dielectric Characteristic: X7R; Product Range: AEC-Q200 C Series; Ope

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.