Yageo Group C0603X333K5RACTU

Cap Ceramic 0.033uF 50V X7R 10% Pad SMD 0603 Flexible Termination 125C Automotive Medical T/R
$ 0.091
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C0603X333K5RACTU.

IHS

Datasheet24 pages2 years ago
Datasheet4 pages0 years ago

Newark

Farnell

Electro Sonic

element14 APAC

Inventory History

3 month trend:
-9.93%

CAD Models

Download Yageo Group C0603X333K5RACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.091
$ 0.011
$ 0.011
Stock
123,468
13,746,826
13,746,826
Authorized Distributors
6
6
6
Capacitance
33 nF
33 nF
33 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
Height
800 µm
800 µm
800 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Yageo GroupC0603C333K5RACTU
Cap Ceramic 0.033uF 50V X7R 10% Pad SMD 0603 125°C T/R
GCM Series 0603 50 V 0.033 uF ±10% X7R Multilayer Ceramic Capacitor
50V 33nF X7R ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 0.033uF 50V X7R 10% Pad SMD 0603 125C T/R Automotive AEC-Q200
50V 33nF X7R 卤10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL10B333KB8NNND
50V 33nF X7R 卤10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Yageo Group C0603X333K5RACTU provided by its distributors.

Cap Ceramic 0.033uF 50V X7R 10% Pad SMD 0603 Flexible Termination 125C Automotive Medical T/R
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 0603
Cap Ceramic 0.033uF 50V X7R 10% SMD 0603 125°C Paper T/R
Avnet Japan
Smd Multilayer Ceramic Capacitor, Ft-Cap, Aec-Q200 X Series, 0.033 F, 10%, X7R, 50 V Rohs Compliant: Yes |Kemet C0603X333K5RACTU
CAP CER 0.033UF 50V 10% X7R 0603
0603 (1608Metric) SMD Comm X7R Flex 50V 0.033muF ±10% X7R

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C0603X333K5RAC 7867
  • C0603X333K5RAC7867