Yageo Group C0603C271J2GACAUTO

0603 C 270PF Ceramic Multilayer Capacitor, 200 V, +125DEGC, C0G Dielec, +/-5%
$ 0.034
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C0603C271J2GACAUTO.

Farnell

Datasheet18 pages2 years ago
Datasheet1 page8 years ago
Datasheet1 page1 year ago

Upverter

RS (Formerly Allied Electronics)

JRH Electronics

Newark

Inventory History

3 month trend:
+76.89%

CAD Models

Download Yageo Group C0603C271J2GACAUTO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.034
$ 0.003
$ 0.003
Stock
330,151
22,601
22,601
Authorized Distributors
6
2
2
Capacitance
270 pF
270 pF
270 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
200 V
200 V
200 V
Tolerance
5 %
5 %
5 %
Height
800 µm
800 µm
800 µm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2014-04-30
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Cap Ceramic 270pF 250V C0G 5% Pad SMD 0603 125C T/R
250V 270pF C0G 卤5% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 270pF 200volts C0G +/-5% Hi Rel
0603 270 pF 50 V ±5% Tolerance C0G SMT Multilayer Ceramic Capacitor
50V 270pF NP0 ±5% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL10C271JB8NNNC
Multilayer Ceramic Capacitor, 270 pF, 50 V, ± 5%, C0G (NP0), 0603 [1608 Metric]

Descriptions

Descriptions of Yageo Group C0603C271J2GACAUTO provided by its distributors.

0603 C 270PF CERAMIC MULTILAYER CAPACITOR, 200 V, +125DEGC, C0G DIELEC, +/-5%
Cap Ceramic 270pF 200V C0G 5% Pad SMD 0603 125C Extreme Low ESR Automotive T/R
Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00027uF, Surface Mount, 0603
Cap Ceramic 270pF 200V C0G 5% SMD 0603 125°C Punched Paper T/R
Avnet Japan
MLCC - SMD/SMT 200V 270PF 0603 C0G 5% AEC-Q200 ROHS COMPLIANT: YES
CAP CER 270PF 200V C0G/NP0 0603
SMD MLCC MULTILAYER CERAMIC CAPACITORS;

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.