Samsung Electro-Mechanics CL10C271JB8NNNC

Multilayer Ceramic Capacitor, 270 pF, 50 V, ± 5%, C0G (NP0), 0603 [1608 Metric]
$ 0.009
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samsung Electro-Mechanics CL10C271JB8NNNC.

IHS

Datasheet36 pages11 years ago

Future Electronics

TME

Inventory History

3 month trend:
-36.36%

CAD Models

Download Samsung Electro-Mechanics CL10C271JB8NNNC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.009
$ 0.025
$ 0.025
Stock
10,514,781
1,465,739
1,465,739
Authorized Distributors
6
6
6
Capacitance
270 pF
270 pF
270 pF
Dielectric
C0G
NP0
NP0
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
5 %
5 %
5 %
Height
900 µm
900 µm
900 µm

Supply Chain

Country of OriginMainland China, Philippines, South Korea
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2010-07-30
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupC0603C271J5GACTU
Multilayer Ceramic Capacitors Mlcc - Smd/Smt 50V 270Pf C0G 0603 5%
50V 270pF NP0 ±5% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
C Series 0603 270 pF 50 V ±5 % Tolerance C0G SMT Multilayer Ceramic Capacitor
Samsung Electro-MechanicsCL21C271JBANNNC
50V 270pF C0G 卤5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENUMK105CG271JV-F
Multilayer Ceramic Capacitors (Temperature compensating type), 50V, 270 pF, 0402, C0G/CG, RoHS
Surface Mount Ceramic Multilayer Capacitor 270pF 5% C0G 50V 0402 Paper T/R
Yageo GroupC0603C271J5GAC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 270pF C0G 0603 5%
Samsung Electro-MechanicsCL21C271JBANNNC
50V 270pF C0G 卤5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0402 270 pF 25 V ±5 % Tolerance NP0 SMT Multilayer Ceramic Capacitor

Descriptions

Descriptions of Samsung Electro-Mechanics CL10C271JB8NNNC provided by its distributors.

Multilayer Ceramic Capacitor, 270 pF, 50 V, ± 5%, C0G (NP0), 0603 [1608 Metric]
50V 270pF C0G ±5% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 0+-30ppm/Celcius TC, 270pF, Surface Mount, 0603 inch
Samsung Electro-Mechanics
CL 0603 (1608Metric) Ceramic Capacitor 0.063Lx0.031W 1.60mmx0.80mm C0G NP0 ±5% 270pF
Cap Ceramic 270pF 50V C0G 5% SMD 0603 125C Paper T/R
Chip Capacitor (MLCC) 0603 270pF ±5% 50V C0G(NP0)
Ceramic capacitor SMD; 0603; 270pF; 50V; NP0; 5%
Chip Capacitor, 0603(1608), COG, 270pF, +/-5%, 50V, Standard
Mlcc Capacitors Rohs Compliant: Yes |Samsung Electro-Mechanics CL10C271JB8NNNC

Manufacturer Aliases

Samsung Electro-Mechanics has several brands around the world that distributors may use as alternate names. Samsung Electro-Mechanics may also be known as the following names:

  • Samsung Electro-Mechanics America Inc
  • SAMSUNG ELECTRO-MECH
  • SAMSUNG EM
  • SAMSUNG PASSIVE
  • SAMSUNG ELECTRO
  • SAMSUNGEM
  • Samsung Electronics Co Ltd
  • Samsung Electro-Mechanics America
  • SAMSUNG ELECT
  • SAMSUNG ELECTRONICS
  • SAMSUNG ELECTRO-MECHANIC
  • SEMCO - SAMSUNG ELECTRO MECHAN
  • Samsung Electro-Mechanics GmbH
  • SAMSUNG ELECTRO-MECHNICS
  • SAMSUNG ELECTRONICS AMERICA
  • SAMSUNG (Samsung Electro-
  • SAMSUNG ELECTRONICS CO
  • SAMSUNG ELECTRO-ME
  • SAMSUNGEM (Other)
  • Semco - Samsung Electro M
  • Samsung Electronics Company Limited
  • ELECTRO MECHANICS
  • Samsung Electro-Mechanics Electro-Mechanics
  • MURATA/SAMSUNG ELECTRO-ME
  • SMSNG-ELEC
  • Samsung Electro-Mechanics America-Inc