Murata GRM1885C1H271JA01D

0603 270 pF 50 V ±5% Tolerance C0G SMT Multilayer Ceramic Capacitor
$ 0.027
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM1885C1H271JA01D.

element14 APAC

Datasheet0 pages0 years ago

Ciiva

TME

Future Electronics

Arrow Electronics

Inventory History

3 month trend:
-18.27%

CAD Models

Download Murata GRM1885C1H271JA01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.027
$ 0.019
$ 0.019
Stock
959,150
4,137,491
4,137,491
Authorized Distributors
6
6
6
Capacitance
270 pF
270 pF
270 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
5 %
5 %
5 %
Height
800 µm
800 µm
800 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2001-07-26
Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

Yageo GroupC0603C271J5GACTU
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00027uF, Surface Mount, 0603
Cap Ceramic 270pF 50V C0G 5% Pad SMD 0603 125C Extreme Low ESR Automotive T/R
C Series 0603 270 pF 50 V ±5 % Tolerance C0G SMT Multilayer Ceramic Capacitor
Samsung Electro-MechanicsCL10C271JB8NNND
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 0+-30ppm/Celcius TC, 270pF, Surface Mount, 0603 inch
50V 270pF C0G 卤5% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Mlcc,0603,np0,50V,270Pf,0.8Mm/Tape And Reel Rohs Compliant: Yes |Tdk C1608NP01H271J080AA

Descriptions

Descriptions of Murata GRM1885C1H271JA01D provided by its distributors.

0603 270 pF 50 V ±5% Tolerance C0G SMT Multilayer Ceramic Capacitor
CAP CER 270PF 50V C0G/NP0 0603 / Cap Ceramic 270pF 50V C0G 5% Pad SMD 0603 125°C T/R
GRM 0603 (1608Metric) Ceramic Capacitor 0.063Lx0.031W 1.60mmx0.80mm C0G NP0 ±5% 270pF
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00027uF, Surface Mount, 1608M/0603
Chip Capacitor (MLCC) 0603 270pF ±5% 50V C0G(NP0)
CAP CERAMIC 270PF 50VDC C0G 5% 0603 SMD
CAP, 270PF, 50V, 5%, C0G/NP0, 0603; Capacitance: 270pF; Voltage Rating: 50V; Ceramic Capacitor Case: 0603 [1608 Metric]; Capacitance Tolerance: ± 5%; Dielectric Characteristic: C0G / NP0; Product Range: GRM Series; Operating T

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GRM1885C1H271-JA01D
  • GRM1885C1H271JA01D.