Yageo Group C0603C229B5GACTU

0603 (1608METRIC) Ceramic Capacitor SMD Comm C0G 50V 2.2PF ±0.1PF C0G NP0
$ 0.181
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C0603C229B5GACTU.

IHS

Datasheet22 pages2 years ago

Upverter

Newark

element14 APAC

Electro Sonic

Inventory History

3 month trend:
+53.32%

CAD Models

Download Yageo Group C0603C229B5GACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.181
$ 0.021
$ 0.021
Stock
40,299
5,603,942
5,603,942
Authorized Distributors
6
6
6
Capacitance
2.2 pF
2.2 pF
2.2 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
-
-
-
Height
800 µm
800 µm
800 µm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2019-03-07
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

CAP CER 2.2PF 50V C0G/NP0 0603 / Cap Ceramic 2.2pF 50V C0G 0.25pF Pad SMD 0603 125°C T/R
Surface Mount Ceramic Multilayer Capacitor 2.2pF 0.25pF C0G 50V 0603 Paper T/R
Samsung Electro-MechanicsCL10C2R2BB8NNNC
50V 2.2pF C0G 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupCBR06C229B5GAC
Cap Ceramic 2.2pF 50V C0G 0.1pF SMD 0603 125°C Punched Paper T/R
0603 50 V 2.2 pF C0G ±0.1 pF Tolerance Multilayer Ceramic Capacitor
Cap Ceramic 2.2pF 50V C0G 0.25pF Pad SMD 0603 125C Automotive T/R

Descriptions

Descriptions of Yageo Group C0603C229B5GACTU provided by its distributors.

0603 (1608Metric) CERAMIC CAPACITOR SMD Comm C0G 50V 2.2pF ±0.1pF C0G NP0
Cap Ceramic 2.2pF 50V C0G 0.1pF Pad SMD 0603 125C Extreme Low ESR T/R
Cap Ceramic 2.2pF 50V C0G 0.1pF SMD 0603 125°C Paper T/R
Avnet Japan
Ceramic Capacitor, Multilayer, Ceramic, 50V, 4.55% +Tol, 4.55% -Tol, C0G, 30ppm/Cel TC, 2.2e-06uF, Surface Mount, 0603
Capacitor, ceramic,2.2Pf,50Vdc,.1-Pf Tol,.1+Pf Tol, c0G-Tc Code,-30,30Ppm-Tc Rohs Compliant: Yes |Kemet C0603C229B5GACTU

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C0603C229B5GAC TU
  • C0603C229B5GAC7867