What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata GCM1885C1H2R2CA16D

Cap Ceramic 2.2pF 50V C0G 0.25pF Pad SMD 0603 125C Automotive T/R
$ 0.064
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GCM1885C1H2R2CA16D.

Ciiva

Datasheet2 pages6 years ago
Datasheet4 pages6 years ago
Datasheet2 pages6 years ago

Inventory History

3 month trend:
+40.30%

Alternate Parts

Price @ 1000
$ 0.064
$ 0.013
$ 0.013
Stock
159,909
4,729,191
4,729,191
Authorized Distributors
3
6
6
Capacitance
2.2 pF
2.2 pF
2.2 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
-
5 %
5 %
Height
800 µm
800 µm
800 µm

Supply Chain

Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

Yageo GroupC0603C229C5GACTU
Ceramic capacitor, 2.2 pF, 50 V (DC), ±0.25 pF, SMD 0201 (0603), C0G, C0603C229C5GAC7867
CAP CER 2.2PF 50V C0G/NP0 0603 / Cap Ceramic 2.2pF 50V C0G 0.25pF Pad SMD 0603 125°C T/R
Surface Mount Ceramic Multilayer Capacitor 2.2pF 0.25pF C0G 50V 0603 Paper T/R
Samsung Electro-MechanicsCL10C2R2BB8NNNC
50V 2.2pF C0G 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC0603C229D5GACTU
Cap Ceramic 2.2pF 50V C0G 0.5pF SMD 0603 125°C Paper T/R
0603 50 V 2.2 pF C0G ±0.1 pF Tolerance Multilayer Ceramic Capacitor

Descriptions

Descriptions of Murata GCM1885C1H2R2CA16D provided by its distributors.

Cap Ceramic 2.2pF 50V C0G 0.25pF Pad SMD 0603 125C Automotive T/R
0603 (1608Metric) CERAMIC CAPACITOR GCM 50V 2.2pF ±0.25pF C0G NP0
CAP CER 2.2PF 50V C0G/NP0 0603
Ceramic Capacitor, YES, Ceramic, 50V, 11.3636% +Tol, 11.3636% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 1608M/0603

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH