What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata GRM1555C1H270GA01D

0402 27 pF 50 V ±2% Tolerance C0G SMT Multilayer Ceramic Capacitor
$ 0.011
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM1555C1H270GA01D.

TME

Datasheet3 pages4 years ago

Ciiva

Future Electronics

Arrow Electronics

Inventory History

3 month trend:
-10.57%

CAD Models

Download Murata GRM1555C1H270GA01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.011
$ 0.013
$ 0.013
Stock
12,418,636
12,108,732
12,108,732
Authorized Distributors
6
6
6
Capacitance
27 pF
27 pF
27 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
2 %
2 %
2 %
Height
500 µm
500 µm
500 µm

Supply Chain

Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

Yageo GroupC0402C270J5GACTU
Cap Ceramic 27pF 50V C0G 5% Pad SMD 0402 125°C T/R
Samsung Electro-MechanicsCL05C270JB5NNNC
50V 27pF C0G 卤5% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC0402C270K5GACTU
Cap Ceramic 27pF 50V C0G 10% Pad SMD 0402 125C Extreme Low ESR T/R
TAIYO YUDENUMK105CG270JV-F
Multilayer Ceramic Capacitors (Temperature compensating type), 50V, 27 pF, 0402, C0G/CG, RoHS
50V 27pF NP0 ±2% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENUMK105CG270KV-F
Cap, Mlcc, 0402, 50V, C0G, 27Pf 10%, T&r Rohs Compliant: Yes |Taiyo Yuden UMK105CG270KV-F

Descriptions

Descriptions of Murata GRM1555C1H270GA01D provided by its distributors.

0402 27 pF 50 V ±2% Tolerance C0G SMT Multilayer Ceramic Capacitor
Cap Ceramic 27pF 50V C0G 2% Pad SMD 0402 125C T/R
Ceramic Capacitor, YES, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 1005M/0402
Cap, Mlc, 27Pf, C0G/Np0, 50V, 0402; Capacitance:27Pf; Voltage(Dc):50V; Voltage(Ac):-; Capacitor Case/Package:0402 [1005 Metric]; Capacitance Tolerance:± 2%; Dielectric Characteristic:C0G/Np0; Product Range:Grm Series Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GRM1555C1H270GA01D

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GRM1555C1H270GA01D.