Yageo Group C0402C223K8PACTU

Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.022uF, Surface Mount, 0402
$ 0.067
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C0402C223K8PACTU.

IHS

Datasheet21 pages3 years ago
Datasheet18 pages14 years ago

Upverter

Newark

element14 APAC

Electro Sonic

Inventory History

3 month trend:
+7.72%

CAD Models

Download Yageo Group C0402C223K8PACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.067
$ 0.011
$ 0.011
Stock
1,315,489
407,441
407,441
Authorized Distributors
6
6
6
Capacitance
22 nF
22 nF
22 nF
Dielectric
X5R
X5R
X5R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
10 %
10 %
10 %
Height
500 µm
500 µm
500 µm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-01-10
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

0402 10 V 0.022 uF X5R ±10% Tolerance Multilayer Ceramic Capacitor
16V 22nF X5R 卤10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
CAP CER 0.022UF 16V X5R 0402 / Chip Multilayer Ceramic Capacitors for General Purpose
TAIYO YUDENTMK105BJ223KV-F
Multilayer Ceramic Capacitors (High dielectric type), 25V, 0.022 uF, ± 10 %, 0402, X5R/B, RoHS
6.3V 22nF X5R ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap, Aec-Q200, 0.022Uf, 50V, Mlcc, 0402 Rohs Compliant: Yes |Tdk CGA2B3X5R1H223K050BB

Descriptions

Descriptions of Yageo Group C0402C223K8PACTU provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.022uF, Surface Mount, 0402
Cap Ceramic 0.022uF 10V X5R 10% Pad SMD 0402 85C T/R
Cap 0.022Uf 10Vdc X5R 10% Smd 0402 Rohs Compliant: Yes |Kemet C0402C223K8PAC TU
Cap Ceramic 0.022uF 10V X5R 10% SMD 0402 85°C Paper T/R
Avnet Japan
CAPACITOR;CERAMIC;CAP .022UF;TOL 10%;SMT;VOL-RTG 10V;X5R
MLCC CAPACITOR, 0.022UF, 10V, X5R, 10%,; MLCC CAPACITOR, 0.022UF, 10V, X5R, 10%, 0402, FULL REEL; Capacitance:22000pF; Voltage Rating:10V; Ceramic Capacitor Case:0402 ^1005 Metric]; Capacitance Tolerance:± 10%; Dielectri

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C0402C223K8PAC TU
  • C0402C223K8PAC TU.
  • C0402C223K8PAC7867
  • C0402C223K8PACTU.