Murata GRM155R60J223KA01D

6.3V 22nF X5R ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.008
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM155R60J223KA01D.

TME

Datasheet3 pages4 years ago

Ciiva

HQonline

Future Electronics

Inventory History

3 month trend:
-6.43%

Alternate Parts

Price @ 1000
$ 0.008
$ 0.052
Stock
1,463,992
151,673
Authorized Distributors
6
6
Capacitance
22 nF
22 nF
Dielectric
X5R
X5R
Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
Voltage Rating (DC)
6.3 V
6.3 V
Tolerance
10 %
10 %
Height
500 µm
500 µm

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2006-12-28
Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

0402 10 V 0.022 uF X5R ±10% Tolerance Multilayer Ceramic Capacitor
TAIYO YUDENTMK105BJ223KV-F
Multilayer Ceramic Capacitors (High dielectric type), 25V, 0.022 uF, ± 10 %, 0402, X5R/B, RoHS
16V 22nF X5R 卤10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
CAP CER 0.022UF 16V X5R 0402 / Chip Multilayer Ceramic Capacitors for General Purpose
25V 22nF X5R ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL03A223KQ3NNNC
Multilayer Ceramic Capacitor, 0.022 uF, 6.3 V, 10%, X5R, 0201 0603 Metric - T/R

Descriptions

Descriptions of Murata GRM155R60J223KA01D provided by its distributors.

6.3V 22nF X5R ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0402 22 nF 6.3 V ±10% Tolerance X5R SMT Multilayer Ceramic Capacitor
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.022uF, Surface Mount, 0402
Cap Ceramic 0.022uF 6.3V X5R 10% Pad SMD 0402 85C T/R
0402 (1005Metric) CERAMIC CAPACITOR GRM 6.3V 0.022muF ±10% X5R
Capacitor, MLCC, 0.022UF, X5R, 6.3V, 0402;
Cap, Mlc, 0.022Uf, X5R, 6.3V, 0402; Capacitance:0.022Μf; Voltage(Dc):6.3V; Voltage(Ac):-; Capacitor Case/Package:0402 [1005 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X5R; Product Range:Grm Series Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GRM155R60J223KA01D

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH