What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK C1005X5R1C223K050BA

16V 22nF X5R 卤10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.014
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C1005X5R1C223K050BA.

IHS

Datasheet57 pages3 years ago

TDK

Inventory History

3 month trend:
-2.51%

CAD Models

Download TDK C1005X5R1C223K050BA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.014
$ 0.016
$ 0.016
Stock
121,778
1,576,769
1,576,769
Authorized Distributors
4
6
6
Capacitance
22 nF
22 nF
22 nF
Dielectric
X5R
X5R
X5R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
10 %
10 %
10 %
Height
500 µm
500 µm
500 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2013-02-27
Lifecycle StatusNRND (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 3 years ago)

Related Parts

CAP CER 0.022UF 16V X5R 0402 / Chip Multilayer Ceramic Capacitors for General Purpose
0402 10 V 0.022 uF X5R ±10% Tolerance Multilayer Ceramic Capacitor
6.3V 22nF X5R ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENTMK105BJ223KV-F
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 25VDC 0.022uF 10% X5R
25V 22nF X5R ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap, Aec-Q200, 0.022Uf, 50V, Mlcc, 0402 Rohs Compliant: Yes |Tdk CGA2B3X5R1H223K050BB

Descriptions

Descriptions of TDK C1005X5R1C223K050BA provided by its distributors.

16V 22nF X5R 卤10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Multilayer Ceramic Chip Capacitors, Capacitance=22nF, LxWxT:1x0.5x0.5mm
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.022uF, Surface Mount, 0402
Cap Ceramic 0.022uF 16V X5R 10% SMD 0402 85°C Punched Paper T/R
Cap Ceramic 0.022uF 16V X5R 10% Pad SMD 0402 85C Low ESR T/R
EIA CASE SIZE: 0402, VOLTAGE: 16, CAP VALUE: 223, TOL: +/-10%, THICKNESS: 0.50 ± 0.05
CAP 0.022UF 16VDC X5R 10% SMD 0402 ROHS COMPLIANT: YES

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • C1005X5R1C223K050BA.