
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | C0402C223K5RACTU | 45,329 | 10 | Cut Tape | ||||||||
| Rutronik | KKK26694 | 30,000 | 10K | 3h | ||||||||
| Arrow Electronics | C0402C223K5RAC7867 | 24,345 | 1 | |||||||||
| Verical | C0402C223K5RACTU | 100,000 | 10K | |||||||||
| TME | C0402C223K5RAC78-0 | 10,000 | 10K | 18h |
Download Yageo Group C0402C223K5RACTU symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
| 3D | Download | ||
| 3D | Download | ||
SymbolFootprint | Download |
Descriptions of Yageo Group C0402C223K5RACTU provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names: