Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata GCM155R71H223KA55D

Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 0.022uF 50volts X7R 10%
$ 0.013
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GCM155R71H223KA55D.

Farnell

Datasheet4 pages6 years ago

Newark

Future Electronics

Arrow.cn

Ciiva

Inventory History

3 month trend:
-7.41%

CAD Models

Download Murata GCM155R71H223KA55D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.013
$ 0.009
$ 0.009
Stock
18,918,343
15,990,883
15,990,883
Authorized Distributors
6
6
6
Capacitance
22 nF
22 nF
22 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
Height
500 µm
500 µm
500 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Related Parts

0402 50 V 22000 pF ±10% X7R Surface Mount Multilayer Ceramic Chip Capacitor
50V 22nF X7R ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENUMK105B7223KVHF
50V 22nF X7R 卤10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
CAP CER 0.022UF 25V X7R 0402 / 0.022 µF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Samsung Electro-MechanicsCL05B223KA5NNNC
25V 22nF X7R 卤10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
16V 22nF X7R ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GCM155R71H223KA55D provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 0.022uF 50volts X7R 10%
CAP CER 0.022UF 50V X7R 0402 / 0.022 µF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
0402 22 nF 50 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
Cap Ceramic 0.022uF 50V X7R 10% Pad SMD 0402 125C T/R Automotive AEC-Q200
CERAMIC CAPACITOR Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0402
GCM 0402 (1005Metric) Ceramic Capacitor 0.039Lx0.020W 1.00mmx0.50mm X7R ±10% 0.022muF
Capacitor, 0402, 22Nf, 50V, X7R; |Murata Manufacturing Co., Ltd. GCM155R71H223KA55D
Cap Ceramic 0.022uF 50V X7R 10% SMD 0402 125°C Paper T/R
Avnet Japan
Ceramic Capacitor 22nF, 50VDC, 0402, ±10 %
CAP, 0.022µF, 50V, 10%, X7R, 0402; Capacitance:22000pF; Voltage Rating:50V; Ceramic Capacitor Case:0402 [1005 Metric]; Capacitance Tolerance:± 10%;

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GCM155R71H223KA55D.