Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata GRM155R71H223KA12D

0402 50 V 22000 pF ±10% X7R Surface Mount Multilayer Ceramic Chip Capacitor

$ 0.009
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM155R71H223KA12D.

element14 APAC

Datasheet4 pages16 years ago
Datasheet0 pages0 years ago

_legacy Avnet

TME

Ciiva

Future Electronics

Inventory History

3 month trend:
-15.96%

CAD Models

Download Murata GRM155R71H223KA12D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.009
$ 0.013
$ 0.013
Stock
16,485,060
18,938,039
18,938,039
Authorized Distributors
6
6
6
Capacitance
22 nF
22 nF
22 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
Height
500 µm
500 µm
500 µm

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2006-06-22
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Related Parts

Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 0.022uF 50volts X7R 10%
35V 22nF X7R 卤10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENLMK105B7223KV-F
Multilayer Ceramic Capacitors (High dielectric type), 10V, 0.022 uF, ± 10 %, 0402, X7R, RoHS
16V 22nF X7R ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENEMK105B7223KV-F
CAP CER 0.022UF 16V X7R 0402 / 0.022 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Samsung Electro-MechanicsCL05B223KO5NNNC
16V 22nF X7R 卤10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GRM155R71H223KA12D provided by its distributors.

0402 50 V 22000 pF ±10% X7R Surface Mount Multilayer Ceramic Chip Capacitor
Multilayer Ceramic Capacitors MLCC – SMD/SMT; MURATA; GRM155R71H223KA12D; 22 nF; 0402; 50 V; 50 V
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0402
Cap Ceramic 0.022uF 50V X7R 10% Pad SMD 0402 125C T/R
GENERAL PURPOSE MULTILAYER CERAMIC CAPACITOR
Ceramic Capacitor 22nF, 50VDC, 0402, ±10 %
CAP, 0.022µF, 50V, 10%, X7R, 0402; Capacitance:22000pF; Voltage Rating:50V; Ceramic Capacitor Case:0402 [1005 Metric]; Capacitance Tolerance:± 10%;

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GRM155R71H223KA12D.