Yageo Group C0402C220J3GACAUTO

Cap Ceramic 22pF 25V C0G 5% Pad SMD 0402 125C Extreme Low ESR Automotive T/R
$ 0.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C0402C220J3GACAUTO.

IHS

Datasheet18 pages2 years ago

Upverter

Farnell

element14 APAC

Newark

Inventory History

3 month trend:
+46.66%

CAD Models

Download Yageo Group C0402C220J3GACAUTO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.02
$ 0.045
$ 0.045
Stock
308,207
3,217,584
3,217,584
Authorized Distributors
6
6
6
Capacitance
22 pF
22 pF
22 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
5 %
5 %
5 %
Height
500 µm
500 µm
500 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

KYOCERA AVX04023A220JAT2A
0402 22 pF 25 V ±5% Tolerance C0G/NP0 Surface Mount Multilayer Ceramic Capacitor
0402 22 pF 25 V ±5% Tolerance C0G SMT Multilayer Ceramic Capacitor
25V 22pF NP0 ±5% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX04023A220JAT4A
Cap Ceramic 22pF 25V C0G 5% SMD 0402 125°C Paper T/R
KYOCERA AVX04025A220JAT2A
50V 22pF C0G ±5% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupCBR04C220J5GAC
Cap Ceramic 22pF 50V C0G 5% Pad SMD 0402 125C Low ESR Medical T/R

Descriptions

Descriptions of Yageo Group C0402C220J3GACAUTO provided by its distributors.

Cap Ceramic 22pF 25V C0G 5% Pad SMD 0402 125C Extreme Low ESR Automotive T/R
Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 2.2e-05uF, Surface Mount, 0402
Cap Ceramic 22pF 25V C0G 5% SMD 0402 125°C Paper T/R
Avnet Japan
KEMET - C0402C220J3GACAUTO - SMD Multilayer Ceramic Capacitor, AEC-Q200, 22 pF, 25 V, 0402 [1005 Metric], ± 5%, C0G / NP0
SMD MLCC MULTILAYER CERAMIC CAPACITORS;
Cap, 22Pf, 25V, 5%, C0G/Np0, 0402; Capacitance:22Pf; Voltage Rating:25V; Ceramic Capacitor Case:0402 [1005 Metric]; Capacitance Tolerance:± 5%; Dielectric Characteristic:C0G/Np0; Product Range:Aec-Q200 C Series; Operating Rohs Compliant: Yes |Kemet C0402C220J3GACAUTO

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C0402C220J3GAC AUTO