Yageo Group C0402C103K8RACTU

Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, 0402
$ 0.095
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C0402C103K8RACTU.

IHS

Datasheet4 pages1 year ago
Datasheet27 pages2 years ago

Farnell

Newark

Electro Sonic

element14 APAC

Inventory History

3 month trend:
+4.25%

CAD Models

Download Yageo Group C0402C103K8RACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.095
$ 0.007
$ 0.007
Stock
5,721,979
7,811,569
7,811,569
Authorized Distributors
6
6
6
Capacitance
10 nF
10 nF
10 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
10 %
10 %
10 %
Height
500 µm
500 µm
500 µm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-01-10
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Samsung Electro-MechanicsCL05B103KP5NNNC
Multilayer Ceramic Capacitor, 0.01 uF, 10 V, ± 10%, X7R, 0402 [1005 Metric]
KYOCERA AVX0402YC103KAT2A
16V 10nF X7R ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 0.01uF X7R 0402 10%
Samsung Electro-MechanicsCL05B103KB5NNNC
50V 10nF X7R 卤10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
16V 10nF X7R ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENEMK105B7103KV-F
CAP CER 10000PF 16V X7R 0402 / 10000 pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)

Descriptions

Descriptions of Yageo Group C0402C103K8RACTU provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, 0402
Cap Ceramic 0.01uF 10V X7R 10% SMD 1.0 x 0.5 mm 125 C Paper T/R
CAP,C0402C103K8RAC TU,.01UF,10 V,X7R,10%,SMD, 0402,TR<TX
Cap 0.01Uf 10Vdc X7R 10% Smd 0402 Rohs Compliant: Yes
MLCC-SMD/SMT 10V 0.01uF X7R 0402 10%
MLCC CAPACITOR, 0.01UF, 10V, X7R, 10%, 0402, FULL REEL; Capacitance: 10000pF; Voltage Rating: 10V; Ceramic Capacitor Case: 0402 ^1005 Metric]; Capacitance Tolerance: ± 10%; Dielectric Characteristic: X7R; Pr

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C0402C103K8RAC TU
  • C0402C103K8RAC TU.
  • C0402C103K8RAC7867
  • C0402C103K8RACTU.