Samsung Electro-Mechanics CL05B103KB5NNNC

50V 10nF X7R 卤10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.005
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samsung Electro-Mechanics CL05B103KB5NNNC.

IHS

Datasheet36 pages10 years ago

Samsung SCT

Future Electronics

TME

Arrow Electronics

Inventory History

3 month trend:
+39.95%

CAD Models

Download Samsung Electro-Mechanics CL05B103KB5NNNC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.005
$ 0.016
$ 0.016
Stock
190,657,019
32,882,122
32,882,122
Authorized Distributors
6
6
6
Capacitance
10 nF
10 nF
10 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
Height
550 µm
560 µm
560 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

50V 10nF X7R ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0402 10 nF 16 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
16V 10nF X7R ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENEMK105B7103KV-F
CAP CER 10000PF 16V X7R 0402 / 10000 pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Multilayer Ceramic Capacitor, 0.01 uF, 25 V, ± 10%, X7R, 0402 [1005 Metric]
TAIYO YUDENTMK105B7103KV-F
CAP CER 10000PF 25V X7R 0402 / 10000 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)

Descriptions

Descriptions of Samsung Electro-Mechanics CL05B103KB5NNNC provided by its distributors.

50V 10nF X7R 卤10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, +-15% TC, 10nF, Surface Mount, 0402 inch
Samsung Electro-Mechanics
CAP CER 10000PF 50V X7R 0402 / Multi Layer Ceramic Capacitor (MLCC)
CL05 Series 10 nF 50 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
Cap, Mlcc, 0.01Uf, 50Vdc, X7R, 0402; Capacitance:0.01Μf; Voltage(Dc):50V; Voltage(Ac):-; Capacitor Case/Package:0402 [1005 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Product Range:Cl Series Rohs Compliant: Yes |Samsung Electro-Mechanics CL05B103KB5NNNC

Manufacturer Aliases

Samsung Electro-Mechanics has several brands around the world that distributors may use as alternate names. Samsung Electro-Mechanics may also be known as the following names:

  • Samsung Electro-Mechanics America Inc
  • SAMSUNG ELECTRO-MECH
  • SAMSUNG EM
  • SAMSUNG PASSIVE
  • SAMSUNG ELECTRO
  • SAMSUNGEM
  • Samsung Electronics Co Ltd
  • Samsung Electro-Mechanics America
  • SAMSUNG ELECT
  • SAMSUNG ELECTRONICS
  • SAMSUNG ELECTRO-MECHANIC
  • SEMCO - SAMSUNG ELECTRO MECHAN
  • Samsung Electro-Mechanics GmbH
  • SAMSUNG ELECTRO-MECHNICS
  • SAMSUNG ELECTRONICS AMERICA
  • SAMSUNG (Samsung Electro-
  • SAMSUNG ELECTRONICS CO
  • SAMSUNG ELECTRO-ME
  • SAMSUNGEM (Other)
  • Semco - Samsung Electro M
  • Samsung Electronics Company Limited
  • ELECTRO MECHANICS
  • Samsung Electro-Mechanics Electro-Mechanics
  • MURATA/SAMSUNG ELECTRO-ME
  • SMSNG-ELEC
  • Samsung Electro-Mechanics America-Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • CL05B103KB5NNNC.