Murata GRM155R71E103JA01D

Multilayer Ceramic Capacitor, Grm Series, 0.01 F, 5%, X7r, 25 V, 0402 [1005 Metric]
$ 0.012
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM155R71E103JA01D.

Newark

Datasheet0 pages0 years ago

element14 APAC

Ciiva

Future Electronics

Inventory History

3 month trend:
+19.53%

CAD Models

Download Murata GRM155R71E103JA01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.012
$ 0.011
$ 0.011
Stock
1,020,429
65,306,626
65,306,626
Authorized Distributors
6
6
6
Capacitance
10 nF
10 nF
10 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
5 %
5 %
5 %
Height
500 µm
500 µm
500 µm

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2013-11-20
Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

Yageo GroupC0402C103J3RACTU
Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402
25V 10nF X7R ±5% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
50V 10nF X7R ±5% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL05B103JO5NNNC
Multilayer Ceramic Capacitor, 0.01 uF, 16 V, ± 5%, X7R, 0402 [1005 Metric]
Samsung Electro-MechanicsCL05B103JB5NNNC
CL05 Series 0402 0.01 uF 50 V ±5% X7R Multilayer Ceramic Capacitor
16V 10nF X7R ±5% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GRM155R71E103JA01D provided by its distributors.

Multilayer Ceramic Capacitor, Grm Series, 0.01 F, 5%, X7r, 25 V, 0402 [1005 Metric]
25V 10nF X7R ±5% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
CAP CER 10000PF 25V X7R 0402 / 10000 pF ±5% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
0402 25 V 1000 pF ±5% Tolerance X7R Multilayer Ceramic Chip Capacitor
0402 (1005Metric) CERAMIC CAPACITOR GRM 25V 10000pF ±5% X7R
Cap Ceramic 0.01uF 25V X7R 5% Pad SMD 0402 125C Low ESR T/R
Ceramic Capacitor, YES, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1005M/0402
Chip Capacitor (MLCC) 0402 10nF ±5% 25V X7R
CAP CER 10000PF 25V 5% X7R 0402
CAP, 0.01µF, 25V, 5%, X7R, 0402; Capacitance: 10000pF; Voltage Rating: 25V; Ceramic Capacitor Case: 0402 [1005 Metric]; Capacitance Tolerance: ± 5%; Dielectric Characteristic: X7R; Product Range: GRM Series; Operating Temperat

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GRM155R71E103JA01D.