Yageo Group B45197A3227K509

Cap Tant Solid 220uF 16V E CASE 10% (7.3 X 4.3 X 4.1mm) SMD 7343-43 0.1 Ohm 125C T/R
$ 4.45
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group B45197A3227K509.

IHS

Datasheet1 page14 years ago

element14 APAC

element14

Farnell

CAD Models

Download Yageo Group B45197A3227K509 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.45
$ 1.219
$ 1.219
Stock
10,652
603,666
603,666
Authorized Distributors
3
6
6
Capacitance
220 µF
220 µF
220 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
100 mΩ
100 mΩ
100 mΩ
Leakage Current
35.2 µA
35.2 µA
35.2 µA
Dissipation Factor
10 %
10 %
10 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2001-03-15
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2012-04-01
LTD Date2012-10-01

Related Parts

KYOCERA AVXTPSE227K016S0100
Cap Tant Solid 220uF 16V E CASE 10%( 7.3 X 4.3 X 4.1mm) Inward L SMD 7343-43 0.1 Ohm 125C T/R
Cap Tant Solid 220uF 16V E CASE 10% (7.3 X 6 X 3.6mm) Inward L SMD 7360-38 0.1 Ohm 125C T/R
KYOCERA AVXTPSV227K016H0075
Cap Tant Solid 220uF 16VDC 10% 7.3 X 6.1 X 3.45mm SMD 7361-38 T/R
Cap Tant Solid 220uF 16V X CASE 20%( 7.3 X 4.3 X 4mm) Inward L SMD 7343-43 0.1 Ohm 125C Automotive T/R
KYOCERA AVXTPSE227M016S0100
Cap Tant Solid 220uF 16V E CASE 20% (7.3 X 4.3 X 4.1mm) SMD 7343-43 T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2924

Descriptions

Descriptions of Yageo Group B45197A3227K509 provided by its distributors.

Cap Tant Solid 220uF 16V E CASE 10% (7.3 X 4.3 X 4.1mm) SMD 7343-43 0.1 Ohm 125C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917
CAPACITOR;TANTALUM;CAP 220UF;TOL 10%;SMT;VOL-RTG 16V;CUT TAPE
TANTALUM CAPACITOR, 220UF 16V 10%, FULL REEL
CAP, 220µF, 16V, 10%, 2917, SMD; Capacitance: 220µF; Voltage Rating: 16V; Tantalum Capacitor Case: 2917 [7343 Metric]; Product Range: -; Capacitance Tolerance: ± 10%; Operating Temperature Min: -55°C; Operating Temperature Max

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9751203
  • B45197-A3227-K509