Yageo Group ALS31A472DA063

Cap Aluminum Lytic 4700uF 63V 20% (36 X 52mm) Screw Terminal 0.036 Ohm 6700mA 11000h 85C Box
$ 10.715
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group ALS31A472DA063.

IHS

Datasheet14 pages2 years ago

Newark

element14 APAC

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-22.73%

Alternate Parts

Price @ 1000
$ 10.715
$ 10.2
Stock
6,323
7,150
Authorized Distributors
6
6
Capacitance
4.7 mF
4.7 mF
Mount
-
Chassis Mount
Case/Package
Radial
Radial
Voltage Rating (DC)
63 V
63 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
36 mΩ
36 mΩ
Life (Hours)
-
11000 hours
Ripple Current
6.7 A
6.7 A
Height - Seated (Max)
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.55
Introduction Date2001-06-01
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LKG 80V 4700muF ±20% 1.378Dia 35.00mm
Cornell DubilierSLPX472M080H3P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 80V 4700muF ±20% 1.378Dia 35.00mm
Cornell Dubilier380LX472M080K042
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 380LX 80V 4700muF ±20% 1.181Dia 30.00mm
KYOCERA AVXLLS1K472MELA
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 80V 4700muF ±20% 0.984Dia 25.00mm
United Chemi-ConEKMH800VSN472MR50T
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 4700uF
United Chemi-ConESMH800VSN472MQ50S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 4700uF

Descriptions

Descriptions of Yageo Group ALS31A472DA063 provided by its distributors.

Cap Aluminum Lytic 4700uF 63V 20% (36 X 52mm) Screw Terminal 0.036 Ohm 6700mA 11000h 85C Box
CAPACITOR, ALUMINUM ELECTROLYTIC,4700 UF,20%,63 VDC, SCREW TERMINAL,36X52MM
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 4700uF, Stud Mount
Aluminium Electrolytic Capacitor 4700uF 63VDC Screw

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.