Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

KYOCERA AVX LLS1K472MELA

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 80V 4700muF ±20% 0.984Dia 25.00mm
$ 3.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX LLS1K472MELA.

IHS

Datasheet5 pages4 years ago

Farnell

Future Electronics

Factory Futures

Inventory History

3 month trend:
+73.26%

CAD Models

Download KYOCERA AVX LLS1K472MELA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.1
$ 8.78
$ 8.78
Stock
15,188
3,427
3,427
Authorized Distributors
6
6
6
Capacitance
4.7 mF
4.7 mF
4.7 mF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
80 V
80 V
80 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
65 mΩ
65 mΩ
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
4.28 A
4.1 A
4.1 A
Height - Seated (Max)
51.9938 mm
51.9938 mm
51.9938 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Cornell Dubilier380LX472M100K052
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 380LX 100V 4700muF ±20% 1.181Dia 30.00mm
PanasonicECOS2AA472EA
Cap Aluminum 4700uF 100V 20% (35 X 50mm) 10mm 0.053 Ohm 3800mA 3000 hr 105°C Bulk
Cornell Dubilier380LX472M080J052
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 380LX 80V 4700muF ±20% 0.984Dia 25.00mm
PanasonicECO-S1JA472CA
Cap Aluminum 4700uF 63V 20% (25 X 50mm) 10mm 0.063 Ohm 3000mA 3000 hr 105°C Bulk
NichiconLLS1J472MELZ
Cap Aluminum Lytic 4700uF 63V 20% (22 X 50mm) Snap-In 10mm 3690mA 3000h 85C Bulk
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR USC 80V 4700muF ±20% 0.984Dia 25.00mm

Descriptions

Descriptions of KYOCERA AVX LLS1K472MELA provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 80V 4700muF ±20% 0.984Dia 25.00mm
Cap Aluminum Lytic 4700uF 80V 20% (25 X 50mm) Snap-In 10mm 4280mA 3000h 85C Bulk
4700µF 80V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @
CAPACITOR, AL ELECTROLYTIC, CAP 4700UF, 80V, 20%, 85 DEG, 25X 50MM, SNAP-IN
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount
卤20% 4.28A@120Hz 10mm 80V 4700uF Plugin,D25xL50mm Horn-Type Electrolytic Capacitors ROHS
4.7mF 80V ±20% 10mm 3000h@ 85°C 4.28A@ 120Hz,4.922A@ 50kHz Plugins,D25xL50mm snap-in mounting,Through hole mounting 25mm*50mm*52mm
CAP, 4700µF, 80V, ALU ELEC, SNAP IN; Capacitance: 4700µF; Voltage Rating: 80V; Product Range: LS Series; Lifetime @ Temperature: 3000 hours @ 85°C; Capacitance Tolerance: ± 20%; Capacitor Terminals: Quick Connect, Snap-In; Dia

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX