Yageo Group ALS30A222MF400

Capacitor, Aluminum Electrolytic, 2200 Uf, 20%, 400 VDC, Screw Terminal, 66X105MM
$ 38.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group ALS30A222MF400.

IHS

Datasheet14 pages2 years ago

element14 APAC

Newark

Farnell

TME

Inventory History

3 month trend:
-30.54%

CAD Models

Download Yageo Group ALS30A222MF400 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 38.44
$ 38.07
Stock
19,708
9,108
Authorized Distributors
6
6
Capacitance
2.2 mF
2.2 mF
Mount
Chassis Mount
Stud
Case/Package
Radial
Radial
Voltage Rating (DC)
400 V
400 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
58 mΩ
62 mΩ
Life (Hours)
19000 hours
19000 hours
Ripple Current
11.2 A
11.2 A
Height - Seated (Max)
105.0036 mm
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.85
Introduction Date2001-06-01
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

United Chemi-ConE37X451CPN222MDA5M
Cap Aluminum Lytic 2200uF 450V 20% (63.5 X 105mm) Screw Terminal 0.044 Ohm 9200mA 15000h 85C
United Chemi-ConE37L451CPN222MD92M
Cap Aluminum Lytic 2200uF 450V 20% (63.5 X 92mm) Screw Terminal 0.045 Ohm 8700mA 10000h 85C
United Chemi-ConE37X451HPN222MCD0M
ALUMINUM ELECTROLYTIC CAPACITOR, 2200UF, 450V, SCREW
NichiconLNC2W222MSEG
ALUMINUM ELECTROLYTIC CAPACITOR, 2200UF, 450V, 20%, SCREW
KYOCERA AVXLNY2W222MSEF
ALUMINUM ELECTROLYTIC CAPACITOR, 2200UF 450 V DC, NY SERIES 2000H 51 X 125MM
KYOCERA AVXLNY2W222MSEG
Radial Can - Screw Terminals ALUMINUM ELECTROLYTIC CAPACITOR LNY 450V 2200muF ±20% 2.500Dia 63.50mm

Descriptions

Descriptions of Yageo Group ALS30A222MF400 provided by its distributors.

CAPACITOR, ALUMINUM ELECTROLYTIC,2200 UF,20%,400 VDC, SCREW TERMINAL,66X105MM
Radial Can - Screw Terminals ALUMINUM ELECTROLYTIC CAPACITOR ALS30 400V 2200muF ±20% 2.598Dia 66.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 2200uF, Chassis Mount
Aluminium Electrolytic Capacitor 2200uF 400VDC Screw
CAP ALUM 2200UF 20% 400V SCREW / 2200 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 62mOhm @ 100Hz 19000 Hrs @ 85°C

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • A331PM222M400A