Yageo Group ALS31A222MF400

Radial ALUMINUM ELECTROLYTIC CAPACITOR aluminum electrolytic capacitor 400V 2.2mF 20%
$ 37.96
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group ALS31A222MF400.

IHS

Datasheet14 pages2 years ago

Farnell

element14 APAC

Newark

TME

Inventory History

3 month trend:
-4.70%

Alternate Parts

Price @ 1000
$ 37.96
$ 38.32
Stock
9,468
18,716
Authorized Distributors
6
6
Capacitance
2.2 mF
2.2 mF
Mount
Stud
Chassis Mount
Case/Package
Radial
Radial
Voltage Rating (DC)
400 V
400 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
62 mΩ
58 mΩ
Life (Hours)
19000 hours
19000 hours
Ripple Current
11.2 A
11.2 A
Height - Seated (Max)
-
105.0036 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.85
Introduction Date2001-06-01
Lifecycle StatusProduction (Last Updated: 11 months ago)

Descriptions

Descriptions of Yageo Group ALS31A222MF400 provided by its distributors.

Radial ALUMINUM ELECTROLYTIC CAPACITOR aluminum electrolytic capacitor 400V 2.2mF 20%
CAPACITOR, ALUMINUM ELECTROLYTIC,2200 UF,20%,400 VDC, SCREW TERMINAL,66X105MM
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 2200uF, Stud Mount
Aluminum Electrolytic Capacitors - Screw Terminal 2200uF 400VDC 20%
Aluminium Electrolytic Capacitor 2200uF 400VDC Screw
Electrolytic Capacitor, Long Life, Als31 Series, 2200 F, 20%, 400 V, 66 Mm, 0.062 Ohm Rohs Compliant: Yes |Kemet ALS31A222MF400

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.