Nichicon LNC2W222MSEG

Aluminum Electrolytic Capacitor, 2200UF, 450V, 20%, Screw
$ 41.462
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon LNC2W222MSEG.

IHS

Datasheet2 pages3 years ago

Newark

Farnell

Nichicon SCT

Inventory History

3 month trend:
-13.39%

Alternate Parts

Price @ 1000
$ 41.462
$ 35.727
Stock
1,252
30,266
Authorized Distributors
6
6
Capacitance
2.2 mF
2.2 mF
Mount
Chassis Mount
Chassis Mount
Case/Package
Radial
Radial
Voltage Rating (DC)
450 V
450 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
5000 hours
2000 hours
Ripple Current
12.3 A
9.8 A
Height - Seated (Max)
88.011 mm
84.9884 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2010-08-27
Lifecycle StatusProduction (Last Updated: 5 days ago)

Related Parts

United Chemi-ConE37F501CPN222MDA5M
ALUMINUM ELECTROLYTIC CAPACITOR, 2200UF, 500V, SCREW
NichiconLNC2V222MSEF
ALUMINUM ELECTROLYTIC CAPACITOR, 2200UF, 350V, 20%, SCREW
KYOCERA AVXLNUN7222MSEH
ALUMINUM ELECTROLYTIC CAPACITOR, 2200UF 525 V DC, NU SERIES 5000H 76.2 X 100MM
NichiconLNC2G222MSEF
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 2200uF, Chassis Mount
United Chemi-ConE37X501CPN222ME92M
ALUMINUM ELECTROLYTIC CAPACITOR, 2200UF, 500V, SCREW
United Chemi-ConE37X451CPN222MDA5M
Cap Aluminum Lytic 2200uF 450V 20% (63.5 X 105mm) Screw Terminal 0.044 Ohm 9200mA 15000h 85C

Descriptions

Descriptions of Nichicon LNC2W222MSEG provided by its distributors.

ALUMINUM ELECTROLYTIC CAPACITOR, 2200UF, 450V, 20%, SCREW
Radial Can - Screw Terminals ALUMINUM ELECTROLYTIC CAPACITOR LNC 450V 2200muF ±20% 2.500Dia 63.50mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 2200uF, Chassis Mount
Cap Aluminum Lytic 2200uF 450V 20% (63.5 X 85mm) Bracket Mount Screw Terminal 12300mA 5000h 85C Bulk
Aluminum Electrolytic Capacitor, 2200Uf, 450V, 20%, Screw; Rango De Producto:Serie Nc; Capacidad:2200Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:450V; Diámetro:63.5Mm; Resistencia Esr:-; Altura:85Mm; Espaciado De Cable:28.6Mm |Nichicon LNC2W222MSEG

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL