Yageo Group ALS30A222DA100

Radial ALUMINUM ELECTROLYTIC CAPACITOR aluminum electrolytic capacitor 100V 2.2mF 20%
$ 10.65
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group ALS30A222DA100.

Farnell

Datasheet14 pages2 years ago
Datasheet1 page6 years ago

Newark

element14 APAC

Master Electronics

Ciiva

Inventory History

3 month trend:
-24.22%

Alternate Parts

Price @ 1000
$ 10.65
$ 10.57
Stock
6,860
1,686
Authorized Distributors
6
6
Capacitance
2.2 mF
2.2 mF
Mount
Chassis Mount
-
Case/Package
Radial
Radial
Voltage Rating (DC)
100 V
100 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
69 mΩ
69 mΩ
Life (Hours)
11000 hours
11000 hours
Ripple Current
4.9 A
4.9 A
Height - Seated (Max)
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.55
Introduction Date2001-06-01
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Cornell DubilierSLPX222M080C3P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 80V 2200muF ±20% 0.984Dia 25.00mm
Cornell DubilierSLP222M100C4P3
Cap Aluminum Lytic 2200uF 100V 20% (25 X 45mm) Snap-In 10mm 0.121 Ohm 2530mA 3000h 105C
Cornell DubilierSLPX222M100E3P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 100V 2200muF ±20% 1.181Dia 30.00mm
KYOCERA AVXLLS2A222MELB
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 100V 2200muF ±20% 1.181Dia 30.00mm
KYOCERA AVXLGU2A222MELA
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 100V 2200muF ±20% 0.984Dia 25.00mm
KYOCERA AVXUVZ2A222MRD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 100V 2200muF ±20% 0.866Dia 22.00mm

Descriptions

Descriptions of Yageo Group ALS30A222DA100 provided by its distributors.

Radial ALUMINUM ELECTROLYTIC CAPACITOR aluminum electrolytic capacitor 100V 2.2mF 20%
Cap Aluminum Lytic 2200uF 100V 20% (36 X 52mm) Screw Terminal 0.069 Ohm 4900mA 11000h 85C Bulk
CAPACITOR, ALUMINUM ELECTROLYTIC,2200 UF,20%,100 VDC, SCREW TERMINAL,36X52MM
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 2200uF, Chassis Mount
Aluminium Electrolytic Capacitor 2200uF 100VDC Screw

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.