Yageo Group ALS30A102MF500

Radial ALUMINUM ELECTROLYTIC CAPACITOR aluminum electrolytic capacitor 500V 1mF 20%
$ 35.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group ALS30A102MF500.

Farnell

Datasheet14 pages2 years ago
Datasheet1 page0 years ago
Datasheet6 pages28 years ago

element14 APAC

Master Electronics

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-3.69%

Alternate Parts

Price @ 1000
$ 35.4
$ 40.05
Stock
7,670
8,088
Authorized Distributors
6
6
Capacitance
1 mF
1 mF
Mount
Chassis Mount
Stud
Case/Package
Radial
Aluminum
Voltage Rating (DC)
500 V
500 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
175 mΩ
175 mΩ
Life (Hours)
-
19000 hours
Ripple Current
8.1 A
8.1 A
Height - Seated (Max)
-
-

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.85
Introduction Date2001-06-01
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

KYOCERA AVXLNT2G102MSEF
Cap Aluminum Lytic 1000uF 400V 20% (51 X 80mm) Screw Terminal 6600mA 5000h 105C Bulk
NichiconLNY2G102MSEF
ALUMINUM ELECTROLYTIC CAPACITOR, 1000UF 400 V DC, NY SERIES 2000H 51(DIA.)X60MM
Cornell Dubilier383LX102M400N062
Aluminum Electrolytic Capacitors - Snap In 1000uF 400V 20%
PanasonicECE-T2GP102EA
Cap Aluminum 1000uF 400V 20% (35 X 80mm) Snap-In 0.199 Ohm 3420mA 3000h 85°C Bulk
Cornell Dubilier383LX102M450N082
Radial Can - Snap-In - 4Lead ALUMINUM ELECTROLYTIC CAPACITOR 383LX 450V 1000muF ±20% 1.575Dia 40.00mm
NichiconLNT2V102MSEF
350V 1000uF 卤20% Bolt Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS

Descriptions

Descriptions of Yageo Group ALS30A102MF500 provided by its distributors.

Radial ALUMINUM ELECTROLYTIC CAPACITOR aluminum electrolytic capacitor 500V 1mF 20%
CAPACITOR, ALUMINUM ELECTROLYTIC,1000 UF,20%,500 VDC, SCREW TERMINAL,66X105MM
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 1000uF, Chassis Mount
Cap Aluminum Lytic 1000uF 500V 20% (66 X 105mm) Screw Terminal 0.137 Ohm 8100mA 19000h 85C Box
Aluminium Electrolytic Capacitor 1000uF 500VDC Screw
CAP, 1000µF, 500V, ALU ELEC, UF 500V; Capacitance:1000µF; Voltage Rating:500V; Product Range:ALS30 Series; Lifetime @ Temperature:-; Capacitance Tolerance:± 20%; Capacitor Terminals:Screw; Diameter:66mm; Lead Spacing:28.

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.