Yageo Group ALS31A102MF500

Aluminum aluminum electrolytic capacitor 500V 1mF 20%
$ 40.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group ALS31A102MF500.

IHS

Datasheet14 pages2 years ago

Electro Sonic

Newark

element14 APAC

Farnell

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 40.05
$ 35.4
Stock
8,088
7,670
Authorized Distributors
6
6
Capacitance
1 mF
1 mF
Mount
Stud
Chassis Mount
Case/Package
Aluminum
Radial
Voltage Rating (DC)
500 V
500 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
175 mΩ
175 mΩ
Life (Hours)
19000 hours
-
Ripple Current
8.1 A
8.1 A
Height - Seated (Max)
-
-

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.85
Introduction Date2001-06-01
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Yageo Group ALS31A102MF500 provided by its distributors.

Aluminum aluminum electrolytic capacitor 500V 1mF 20%
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 1000uF, Chassis Mount
Electrolytic Capacitor, Long Life, Als31 Series, 1000 F, 20%, 500 V, 66 Mm, 0.137 Ohm Rohs Compliant: Yes |Kemet ALS31A102MF500

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.