Yageo Group ALP22A102AB100

1000UF 100V DC Alum Electrolytic Capacitor Can - Solder Pin, Radial, ALP22 Series
$ 3.86
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group ALP22A102AB100.

IHS

Datasheet1 page1 year ago

RS (Formerly Allied Electronics)

_legacy Avnet

Inventory History

3 month trend:
-4.72%

Alternate Parts

Price @ 1000
$ 3.86
$ 7.45
Stock
10,034
2,519
Authorized Distributors
5
3
Capacitance
1 mF
1 mF
Mount
Chassis Mount
-
Case/Package
Radial
Radial
Voltage Rating (DC)
100 V
100 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
126 mΩ
-
Life (Hours)
-
-
Ripple Current
1.96 A
1.96 A
Height - Seated (Max)
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2001-06-01
Lifecycle StatusNRND (Last Updated: 11 months ago)

Related Parts

PanasonicEEUFC0J102
Capacitor Aluminum Electrolytic 1000uF 6.3 Volt 20% (10 X 12.5mm) Radial 5mm 755mA 3000h 105C Bulk
Cornell DubilierSK102M050ST
Capacitor Aluminum Electrolytic 1000uF 50 Volt 20% (16 X 25mm) Radial 7.5mm 0.13 Ohm 1350mA 2000h 85C
Cornell DubilierSEK102M050ST
Capacitor Aluminum Electrolytic 1000uF 50 Volt 20% (16 X 25mm) Radial 7.5mm 0.16 Ohm 1110mA 2000h 105C
PanasonicEEU-FC0J102B
Cap Aluminum Lytic 1000uF 6.3V 20% (10 X 12.5mm) Radial 5mm 755mA 3000h 105°C Ammo Pack
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 16V 1000muF ±20% 0.394Dia 10.00mm
KYOCERA AVXUPW2A102MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 100V 1000muF ±20% 0.709Dia 18.00mm

Descriptions

Descriptions of Yageo Group ALP22A102AB100 provided by its distributors.

1000UF 100V DC ALUM ELECTROLYTIC CAPACITOR CAN - SOLDER PIN, RADIAL, ALP22 SERIES
1mF 100V ¡À20% 10mm 126m¦¸@ 100 kHz 12000h@ 85¡ãC 1.96A@ 100Hz ,D25xL47mm , 25mm*45mm*47mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1000uF, Chassis Mount; Through Hole Mount
CAP ALUM 1000UF 20% 100V RADIAL
ALP22A102AB100, YAGEO / KEMET ELECTRONICS
1000Ufvv |Kemet ALP22A102AB100

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.