Yageo Group A765MU108M1CLAE018

Cap Aluminum 1000uF 16V 20% (10 X 12.6mm) SMD Cylindrical 0.018 Ohm 4300mA 2000hr 105°C T/R
$ 0.761
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group A765MU108M1CLAE018.

IHS

Datasheet19 pages2 years ago

Newark

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.17%

Alternate Parts

Price @ 1000
$ 0.761
$ 0.946
Stock
24,678
818,047
Authorized Distributors
6
6
Capacitance
1 mF
1 mF
Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Voltage Rating (DC)
16 V
16 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
18 mΩ
12 mΩ
Life (Hours)
2000 hours
5000 hours
Ripple Current
215 mA
270 mA
Height - Seated (Max)
-
12.7 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2016-07-13
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Cap Aluminum Polymer 1000uF 16VDC 20% (10 X 12mm) Radial 5mm 0.013 Ohm 5250mA 2000h 105C Bag
KYOCERA AVXPCG0J102MCL1GS
Cap Aluminum Polymer 1000uF 6.3VDC 20% (10 X 8mm) SMD 0.018 Ohm 3800mA 2000h 105C Automotive T/R
Cap Aluminum Polymer 1000uF 10VDC 20% (10 X 12mm) Radial 5mm 0.013 Ohm 4500mA 2000h 105C Bag/Bulk
Single Ended Conductive Polymer Aluminum Solid Electrolytic Capacitors
KYOCERA AVXPCJ0G102MCL1GS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 4141
Wurth Elektronik875115160009
WCAP-PSHP Aluminum Polymer Capacitors

Descriptions

Descriptions of Yageo Group A765MU108M1CLAE018 provided by its distributors.

Cap Aluminum 1000uF 16V 20% (10 X 12.6mm) SMD Cylindrical 0.018 Ohm 4300mA 2000hr 105°C T/R
Avnet Japan
A765 series 16V 1000MF 20% 105C 10x12.9mm SMD Aluminum Polymer Capacitor
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 4141
1mF 16V ¡À20% 18m¦¸ 2000h@ 105¡ãC 215mA@ 120Hz,4.3A@ 100 kHz SMD,10X12.6MM 10.3mm*10.3mm*12.9mm
CAPACITORS, ALUMINUM ORGANIC POLYMER, 16VOLTS 1000UF 20%
Radial Can - SMD A765 16V 1000muF ±20% 0.394Dia 10.00mm
CAP ALUM POLY 1000UF 20% 16V SMD

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.