KYOCERA AVX PCG0J102MCL1GS

Cap Aluminum Polymer 1000uF 6.3VDC 20% (10 X 8mm) SMD 0.018 Ohm 3800mA 2000h 105C Automotive T/R
$ 0.808
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX PCG0J102MCL1GS.

Future Electronics

Datasheet2 pages3 years ago

Newark

Nichicon SCT

Inventory History

3 month trend:
-12.72%

CAD Models

Download KYOCERA AVX PCG0J102MCL1GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2007-04-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KYOCERA AVXPCJ0G102MCL1GS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 4141
United Chemi-ConAPXA2R5ARA102MJ80G
Cap Aluminum Polymer 1000uF 2.5V 20% (10 X 7.7mm) SMD 0.019 Ohm 4240mA 2000h 105°C T/R
Cap Aluminum Polymer 1000uF 6.3VDC 20% (8 X 11.7mm) SMD 0.01 Ohm 5150mA 2000h 105C T/R
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 3333
United Chemi-ConAPXF2R5ARA102MH80G
Cap Aluminum Polymer 1000uF 2.5VDC 20% (8 X 7.7mm) SMD 0.009 Ohm 4500mA 15000h 105C T/R
United Chemi-ConAPXG160ARA102MJA0G
Cap Aluminum Polymer 1000uF 16VDC 20%( 10 X 10mm) SMD 0.018 Ohm 4100mA 15000h 105°C T/R

Descriptions

Descriptions of KYOCERA AVX PCG0J102MCL1GS provided by its distributors.

Cap Aluminum Polymer 1000uF 6.3VDC 20% (10 X 8mm) SMD 0.018 Ohm 3800mA 2000h 105C Automotive T/R
Polymer Aluminum SMD Capacitors 6.3V 1000uF 105 C SMD Low ESR
CG Series Ø 10 x 8 mm 6.3 V 1000 uF SMT Organic Conductive Polymer Capacitor
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 4141
Capacitor Alum Elec, 1000Uf, 6.3V, 20%, Smd; Capacitance:1000Μf; Capacitor Case/Package:Radial Can - Smd; Esr:18Ohm; Capacitance Tolerance:± 20%; Capacitor Mounting:Surface Mount; Ripple Current:3.8A; Product Diameter:10Mm Rohs Compliant: Yes |Nichicon PCG0J102MCL1GS

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX