Yageo Group A755KS227M1EAAE025

Cap Aluminum Polymer 220uF 25VDC 20%( 8 X 12mm) Radial 3.5mm 0.025 Ohm 3000mA 5000h 105C Bag
$ 0.334
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group A755KS227M1EAAE025.

IHS

Datasheet17 pages2 years ago

Newark

Farnell

element14 APAC

JRH Electronics

Inventory History

3 month trend:
-30.69%

Alternate Parts

Price @ 1000
$ 0.334
$ 0.269
Stock
58,677
64,270
Authorized Distributors
6
6
Capacitance
220 µF
220 µF
Mount
-
-
Case/Package
Radial
Radial
Voltage Rating (DC)
25 V
25 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
25 mΩ
15 mΩ
Life (Hours)
5000 hours
2000 hours
Ripple Current
150 mA
221 mA
Height - Seated (Max)
-
-

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2016-07-13
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
Single-Ended Conductive Polymer Aluminum Solid Electrolytic Capacitors
Cap Aluminum Polymer 220uF 6.3VDC 20% (5 X 11mm) Radial 2mm 0.018 Ohm 2000mA 5000h 105C
220UF 6.3V DC POLYMER ALUM ELECTROLYTIC CAPACITOR, CS SERIES 5000H 6.3(DIA.)X6MM
United Chemi-ConAPSK2R5ELL221ME08S
Cap Aluminum Polymer 220uF 2.5VDC 20% (5 X 8mm) Radial 2mm 0.007 Ohm 4350mA 20000h 105C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2626

Descriptions

Descriptions of Yageo Group A755KS227M1EAAE025 provided by its distributors.

Cap Aluminum Polymer 220uF 25VDC 20%( 8 X 12mm) Radial 3.5mm 0.025 Ohm 3000mA 5000h 105C Bag
POLYMER ALUMINIUM ELECTROLYTIC CAPACITOR, 220 µF, 25 V, RADIAL LEADED, 0.025 OHM
ALUMINUM ELECTROLYTIC CAPACITOR Radial aluminum capacitor 20% 220muF 25V
220¦ÌF 25V ¡À20% 3.5mm 25m¦¸ 5000h@ 105¡ãC 150mA@ 120Hz,3A@ 100kHz ,D8xL12mm 8mm*12mm*13mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 25V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.