Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon RSS0J221MCN1GS

Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount,...
$ 0.406
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon RSS0J221MCN1GS.

IHS

Datasheet2 pages4 years ago

Nichicon SCT

Inventory History

3 month trend:
-0.11%

CAD Models

Download Nichicon RSS0J221MCN1GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.406
$ 0.375
Stock
10,871
80,917
Authorized Distributors
4
6
Capacitance
220 µF
220 µF
Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
25 mΩ
12 mΩ
Life (Hours)
2000 hours
2000 hours
Ripple Current
250 mA
350 mA
Height - Seated (Max)
5.9944 mm
5.9944 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Cap Aluminum Polymer 220uF 6.3VDC 20%( 6.3 X 5.7mm) SMD 0.015 Ohm 3.16A 2000h 105C T/R
Wurth Elektronik875105144008
ALUM. POLYMER CAP 220UF 6.3V 5.8MMV-CHIP WCAP-PSLP SERIES LIFETIME 2000H +105OC
Cap Aluminum Polymer 220uF 6.3VDC 20%( 6.3 X 5.7mm) SMD 0.012 Ohm 3.5A 2000h 105C T/R
Cap Aluminum Polymer 220uF 6.3VDC 20% (6.3 X 6mm) SMD 0.01 Ohm 3900mA 2000h 105C Automotive T/R
Wurth Elektronik875115150001
WCAP-PSHP Aluminum Polymer Capacitors
United Chemi-ConAPXF6R3ARA221MF61G
Cap Aluminum Polymer 220uF 6.3VDC 20% (6.3 X 5.8mm) SMD 0.01 Ohm 3900mA 15000h 105C T/R

Descriptions

Descriptions of Nichicon RSS0J221MCN1GS provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2626
6.3V 220uF Polymer 卤20% 25m惟 250mA@120Hz SMD,D6.3xL6mm Polymer Aluminum Capacitors ROHS
CAP ALUM POLY 220UF 20% 6.3V SMD
Radial Can - SMD FPCAP RSS 6.3V 220muF ±20% 0.248Dia 6.30mm
220μF 6.3V ±20% 25mΩ 2000h@ 105°C 250mA@ 120Hz,2.5A@ 100 kHz SMD,5.7X6.3MM SMD mount 6.5mm*6.5mm*6mm
Polymer - Fpcap/ Tp&reel |Nichicon RSS0J221MCN1GS
High Capacitance Chip Type, 220 μF, RoHS
Nichicon SCT

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL