Nichicon PCS0J221MCL1GS

220UF 6.3V DC Polymer Alum Electrolytic Capacitor, Cs Series 5000H 6.3(DIA.)X6MM
$ 0.553
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon PCS0J221MCL1GS.

Future Electronics

Datasheet2 pages4 years ago
Datasheet2 pages5 years ago

HQonline

Newark

Nichicon SCT

Inventory History

3 month trend:
-7.65%

CAD Models

Download Nichicon PCS0J221MCL1GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.553
$ 0.572
$ 0.572
Stock
72,449
145,313
145,313
Authorized Distributors
6
6
6
Capacitance
220 µF
220 µF
220 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
20 mΩ
10 Ω
10 Ω
Life (Hours)
5000 hours
2000 hours
2000 hours
Ripple Current
2.8 A
3.9 A
3.9 A
Height - Seated (Max)
5.9944 mm
5.9944 mm
5.9944 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Panasonic6SVPS220M
Cap Aluminum Polymer 220uF 6.3VDC 20% (8 X 6.9mm) SMD 0.022 Ohm 3220mA 5000h 105C T/R
Cap Aluminum Polymer 220uF 6.3VDC 20% (6.6 X 5.9mm) SMD 2800mA 5000h 105C T/R
United Chemi-ConAPXS6R3ARA221MF61G
Al Electrolytic Cap 220μF 6.3V ±20% 22mΩ 5000h@105°C 2.57A@100kHz SMD 6.6mm × 6.6mm × 6.1mm
Wurth Elektronik875115150001
WCAP-PSHP Aluminum Polymer Capacitors
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2626
Cap Aluminum Polymer 220uF 6.3VDC 20%( 6.3 X 5.7mm) SMD 0.015 Ohm 3.16A 2000h 105C T/R

Descriptions

Descriptions of Nichicon PCS0J221MCL1GS provided by its distributors.

220UF 6.3V DC POLYMER ALUM ELECTROLYTIC CAPACITOR, CS SERIES 5000H 6.3(DIA.)X6MM
220uF 6.3V Polymer Al Electrolytic Cap, 20mR ESR, 2.8A Ripple, SMD
Cap Aluminum Polymer 220uF 6.3VDC 20%( 6.3 X 6mm) SMD 0.02 Ohm 2.8A 5000h 105C T/R Automotive AEC-Q200
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2626
CS Series 6.3 v 220 uf 105'c 6.3x6mm Low Imp. 5k hrs 260'c Reflow SMD Polymer
6.3V 220uF Polymer 卤20% 20m惟@100kHz 2.8A@100kHz SMD,D6.3xL6mm Polymer Aluminum Capacitors ROHS

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL