Yageo Group A755KS107M1EAAE025

Radial ALUMINUM ELECTROLYTIC CAPACITOR aluminum capacitor 25V 100muF 20%
$ 0.334
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group A755KS107M1EAAE025.

IHS

Datasheet17 pages2 years ago

Newark

Farnell

element14 APAC

TME

Inventory History

3 month trend:
-6.17%

CAD Models

Download Yageo Group A755KS107M1EAAE025 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2016-07-13
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

United Chemi-ConAPSF160ELL101MFA5S
Cap Aluminum Polymer 100uF 16VDC 20%( 6.3 X 10.5mm) Radial 2.5mm 0.025 Ohm 2820mA 5000h 105C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
United Chemi-ConHHXB250ARA101MF80G
Cap Aluminum Polymer Hybrid 100uF 25VDC 20% (6.3 X 7.7mm) SMD 0.03 Ohm 2000mA 5000h 105C Automotive T/R
Cap Aluminum Polymer 100uF 6.3VDC 20% (5 X 6mm) SMD 0.025 Ohm 2400mA 5000h 105C Automotive T/R
Single-Ended Conductive Polymer Aluminum Solid Electrolytic Capacitors
Cap Aluminum Polymer 100uF 16VDC 20%( 6.3 X 6mm) Radial 2.5mm 0.024 Ohm 2.49A 5000h 105C Ammo

Descriptions

Descriptions of Yageo Group A755KS107M1EAAE025 provided by its distributors.

Radial ALUMINUM ELECTROLYTIC CAPACITOR aluminum capacitor 25V 100muF 20%
Aluminum Polymer Capacitor, 100 uF, 25 V, ± 20%, Radial Leaded, Through Hole
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 25V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
Cap, 100Μf, 25V, 20%; Capacitance:100Μf; Voltage Rating:25V; Ae Capacitor Case:Radial Leaded; Product Range:A755 Series; Esr:0.025Ohm; Lifetime @ Temperature:5000 Hours @ 105°C; Operating Temperature Min:-55°C; Operating Temperature Rohs Compliant: Yes |Kemet A755KS107M1EAAE025

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.